- 40 C FPGA SoC

Results: 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU7CG-1FBVB900I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 504000 LE 28800 ALM 11 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-1CLG225I 43In Stock
220Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 54 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-2CLG485I 13In Stock
166On Order
Min.: 1
Mult.: 1
Max.: 20

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1FFG676I 13In Stock
21On Order
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-2FBG676I 2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-1FFG900I 2In Stock
12On Order
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU1EG-2SBVA484I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU1EG-2SFVC784I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 180 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3CG-1UBVA530I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-530 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 154350 LE 8820 ALM 7.6 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3EG-1UBVA530I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-530 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256 kB 154350 LE 8820 ALM 7.6 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3EG-2UBVA530I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-530 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256 kB 154350 LE 8820 ALM 7.6 Mbit 82 I/O 850 mV - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs 34In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 80 MHz 512 kB 64 kB 6000 LE 108 kbit 204 I/O 1.5 V - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 152In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-400 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE 169 I/O 1.2 V - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 151In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 84 I/O 1.2 V - 40 C + 100 C
Altera SoC FPGA
36In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-484 ARM Cortex A9 1 Core 925 MHz 32 kB 32 kB 40000 LE 15880 ALM 2.64 Mbit 66 I/O 1.1 V - 40 C + 100 C
Altera SoC FPGA 4In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 110000 LE 41910 ALM 5.44 Mbit 288 I/O 1.1 V - 40 C + 100 C
Altera SoC FPGA 23In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 110000 LE 41910 ALM 5.44 Mbit 288 I/O 1.1 V - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z012S-2CLG485I 1In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 55000 LE 8600 ALM 2.5 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z014S-1CLG484I 4In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-L1CLG400I 1In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-L1CLG484I 6In Stock
11Expected 19/08/2027
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-1CLG400I 5In Stock
1 089On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-2CLG225I 2In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 54 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-2CLG400I 5In Stock
236On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-1CLG485I 5In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C