VB1943CAJX/1

STMicroelectronics
511-VB1943CAJX/1
VB1943CAJX/1

Mfr.:

Description:
Image Sensors Feature-rich 5-megapixel RGB-IR CMOS image sensor with hybrid shutter and on-chip RGB-IR intelligence

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Image Sensors
RoHS:  
Global and Rolling Shutter
5.8 mm x 4.5 mm
RGB-NIR
- 30 C
+ 85 C
5.1 Megapixels
100 fps
2560 x 1984
OBGA-74
1.7 V to 2.9 V
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Optical Format: 1/2.5 in
Product Type: Image Sensors
Factory Pack Quantity: 1300
Subcategory: Sensors
Supply Voltage - Max: 2.9 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BrightSense Vx1943 & Vx5945.1MP CMOS Image Sensors

STMicroelectronics BrightSense Vx1943 and Vx5945.1MP CMOS Image Sensors include feature-rich RGB-NIR and monochrome sensors for consumer and industrial imaging applications. The VB1943/VD1943 sensors capture color and NIR images, while the VB5943/VD5943 sensors support monochrome imaging from the visible region to NIR. For maximum design flexibility, the sensors come in robust, ready-to-solder OBGA packages with dual-side antireflective coating for enhanced optical performance. Bare die versions are also available for customized camera modules, enabling manufacturers to tailor solutions to exact specifications.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
42,15 € 42,15 €
38,79 € 193,95 €
37,55 € 375,50 €
Full Reel (Order in multiples of 1300)
37,55 € 48 815,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩