Switch ICs

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Mounting Style Package/Case Configuration On Resistance - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.

Multiplexer Switch ICs Multiplexers SMD/SMT SOIC-16 1 x 8:1 400 Ohms 15 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C.

Analog Switch ICs SMD/SMT TSSOP-16 4 x SPST 5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C.

Analog Switch ICs SMD/SMT TSSOP-16 4 x SPST 5 Ohms - 40 C + 85 C Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPST

Analog Switch ICs SMD/SMT TSSOP-16 4 x SPST 200 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 20V Latchup Proof quad SPST

Analog Switch ICs SMD/SMT LFCSP-16 4 x SPST 11 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 20V Latchup Proof quad SPST

Analog Switch ICs SMD/SMT TSSOP-16 4 x SPST 11 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT

Analog Switch ICs SMD/SMT LFCSP-8 1 x SPDT 14 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Triple SPDT & Quad SPDT Latch up proof M

Analog Switch ICs SMD/SMT TSSOP-16 3 x SPDT 15 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Triple SPDT & Quad SPDT Latch up proof M

Analog Switch ICs SMD/SMT LFCSP-20 4 x SPDT 15 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Triple SPDT & Quad SPDT Latch up proof M

Analog Switch ICs SMD/SMT TSSOP-20 4 x SPDT 15 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2:1 MUX, +/-5V Supply Rate to +125 I.C.

Analog Switch ICs SMD/SMT TSSOP-16 3 x SPDT 75 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C.

Multiplexer Switch ICs Multiplexers SMD/SMT LFCSP-16 1 x 8:1 75 Ohms 5 V - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C.

Multiplexer Switch ICs Multiplexers SMD/SMT SOIC-10 1 x 4:1 4 Ohms 5 V - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C.

Multiplexer Switch ICs Multiplexers SMD/SMT MSOP-10 1 x 4:1 4 Ohms 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C.

Multiplexer Switch ICs Multiplexers SMD/SMT LFCSP-48 2 x 16:1 5.5 Ohms 5 V - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 10 ld 1.3 x 1.6mm mini LFCSP, 3v dual SP

Multiplexer Switch ICs Multiplexers/Demultiplexers SMD/SMT LFCSP-10 2 x 2:1 6.7 Ohms 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 210-27D-05 NO I.C.

Analog Switch ICs SMD/SMT MSOP-8 2 x SPST 600 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Dual 2:1 mux,1.6V-4.2V, Ron<1ohm

Analog Switch ICs SMD/SMT LFCSP-10 2 x SPDT 800 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 3 000In Stock
29 954On Order
Min.: 1
Mult.: 1
Max.: 33 091
: 3 000

Analog Switch ICs SMD/SMT SC-70-6 1 x SPDT 600 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DC to 16GHz DPDT MEMS Switch

Analog Switch ICs Tray
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C.

Analog Switch ICs SMD/SMT TSSOP-16 4 x SPST 625 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - POE/LAN LTPoE++/PoE+/PoE PD For/Fly Cntr

Power Switch ICs - POE / LAN SMD/SMT QFN-28 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - POE/LAN IEEE 802.3bt PD Int w/ For/Fly Cntr

Power Switch ICs - POE / LAN SMD/SMT QFN-28 7.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux

Multiplexer Switch ICs Multiplexers SMD/SMT TSSOP-28 1 x 16:1 200 Ohms 12 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer

Multiplexer Switch ICs Multiplexers SMD/SMT SOIC-16 2 x 4:1 200 Ohms 12 V - 40 C + 125 C Reel, Cut Tape, MouseReel