Analog Devices Inc. MAX4659 Series Analogue Switch ICs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 580In Stock
750Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 1 330

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 1 900In Stock
5 000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 6 900

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 161In Stock
Min.: 1
Mult.: 1
Max.: 161

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 296In Stock
2 500Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 2 796

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Reel, Cut Tape, MouseReel