2 Output Power Switch ICs - Power Distribution

Results: 474
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Diodes Incorporated Power Switch ICs - Power Distribution INTRFCE USB SWTCH LO 0.5A 2.7-5.5V 2 CHNL 273In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 500 mA 800 mA 135 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 AP2146 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution DUAL SWITCH 125mOhms 0.5A 10In Stock
5 000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 620
: 2 500

High Side 2 Output 500 mA 700 mA 105 mOhms 500 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 EP AP2152 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution DUAL SWITCH 130mOhms 0.5A 21In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 500 mA 700 mA 110 mOhms 500 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 AP2152 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution INTRFCE EN ACTIVE HI DUAL CHN 1A 2.7-5.5V 2 014In Stock
2 500Expected 02/07/2027
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 1 A 1.5 A 135 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 AP2176 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution DUAL SWITCH 125mOhms 1.5A 1 798In Stock
3 000Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

High Side 2 Output 1.5 A 2 A 105 mOhms 500 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 AP2192 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution DUAL SWITCH 125mOhms 1.5A 3 405In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 1.5 A 2 A 110 mOhms 500 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 EP AP2192 Reel, Cut Tape, MouseReel


Diodes Incorporated Power Switch ICs - Power Distribution INTRFCE USB PW SWTCH DL CHN 1.5A 2.7-5.5 1 330In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 1.5 A 2.1 A 150 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 AP2192 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution LOAD SWITCH 2.7-5.5V 1.5A INTERFACE 63In Stock
2 500Expected 28/05/2027
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 1.5 A 2.1 A 135 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 AP2196 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution PROFET 24V/48V 64In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

High Side 2 Output 3 A 9 A 135 mOhms 70 us 70 us 8 V to 36 V - 40 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH 2 CHANNELS 786In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

High Side 2 Output 2.4 A 6.5 A 140 mOhms 250 us 270 us 5.5 V to 40 V - 40 C + 150 C SMD/SMT SOIC-12 Classic PROFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH 2 CHANNELS 84In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

High Side 2 Output 2.4 A 6.5 A 140 mOhms 250 us 270 us 5.5 V to 40 V - 40 C + 150 C SMD/SMT SOIC-12 Classic PROFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution PROFET 1 992In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

High Side 2 Output 2 A 110 mOhms 110 us 100 us 6 V to 18 V - 40 C + 150 C SMD/SMT TSDSO-14-22 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution PROFET 24V/48V 13In Stock
36 000On Order
Min.: 1
Mult.: 1
: 3 000

High Side 2 Output 3 A 38 A 100 mOhms 150 us 150 us 5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch 5In Stock
Min.: 1
Mult.: 1
: 3 000

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HSON-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. 886In Stock
3 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 2.4A 2.7-5.5V 2ch Crnt Limit H. Side 1 948In Stock
Min.: 1
Mult.: 1
: 2 500

High Side Switch 2 Output 1.5 A to 3 A 125 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, Low Side N-Channel, 3A,3V - 5.5V 801In Stock
2 500Expected 13/01/2027
Min.: 1
Mult.: 1
: 2 500

Low Side Switch 2 Output 3 A 6 A 130 mOhms 80 us 100 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch 144In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

Low Side Switch 2 Output 3 A 160 mOhms 60 us 60 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:02, High Side N-Channel, 10A,8V - 32V 434In Stock
5 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 2 500

Load Switch 2 Output 26 A 60 mOhms 84 ms 900 us 8 V to 32 V - 40 C + 85 C SMD/SMT HTSOP-8 Reel, Cut Tape, MouseReel
Richtek Power Switch ICs - Power Distribution Dual Channel Precision Adjustable Current Limited Power Switch 155In Stock
Min.: 1
Mult.: 1
: 1 500

2 Output 2.8 A 44 mOhms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WDFN-10 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution DUAL OVER CURRENT PROTECTION 29In Stock
2 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 1.5 A 1.5 A 140 mOhms 3 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 NCP382 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution DUAL HSS WITH ADJUSTABLE 50In Stock
25 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

High Side 2 Output 250 mA 10 mA to 350 mA 25 us 4.4 V to 40 V - 40 C + 150 C SMD/SMT TSSOP-14 NCV47822 AEC-Q100 Reel, Cut Tape, MouseReel


Skyworks Solutions, Inc. Power Switch ICs - Power Distribution 2 Ch, Isolated Smart Switch 238In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.25 A 1.73 A 150 mOhms 2.25 V to 32 V - 40 C + 125 C SMD/SMT DFN-32 Si834xx Tray
Texas Instruments Power Switch ICs - Power Distribution DUAL PORT USB PWR SW ITCH A 926-LM3526MX A 926-LM3526MX-L/NOPB 997In Stock
Min.: 1
Mult.: 1

USB Switch 2 Output 500 mA 1.2 A 100 mOhms 150 us 5 us 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOIC-8 LM3526 Tube
Texas Instruments Power Switch ICs - Power Distribution DUAL PORT USB PWR SW ITCH A 926-LM3526M- A 926-LM3526M-L/NOPB 466In Stock
10 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 500

USB Switch 2 Output 500 mA 1.2 A 100 mOhms 150 us 5 us 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOIC-8 LM3526 Reel, Cut Tape, MouseReel