AP2101SG-13

Diodes Incorporated
621-AP2101SG-13
AP2101SG-13

Mfr.:

Description:
Power Switch ICs - Power Distribution 2A/5.5V SNGL CHANL CURRENT-LIMIT USB SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
2.45 A
115 mOhms
50 us
4 us
2.7 V to 5.5 V
- 35 C
+ 85 C
SMD/SMT
SOP-8
AP2101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP2101 & AP2111 Current-Limited Power Switches

Diodes Incorporated AP2101 and AP2111 2A Single-Channel Current-Limited Power Switches are optimized for USB and other hot-swap applications. The AP2101 and AP2111 Power Switches comply with USB 2.0 and are available with both polarities of Enable input.

AP21x1 Load & USB Switches

Diodes AP21x1 series Load and USB Switches are integrated high-side power switches that are optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP21x1 family complies with USB 2.0 and are available with both polarities of Enable input. They offer current and thermal limiting, short circuit protection, controlled rise time and undervoltage lockout functionality.

In Stock: 1 502

Stock:
1 502 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,365 € 3,65 €
0,326 € 8,15 €
0,283 € 28,30 €
0,263 € 65,75 €
0,25 € 125,00 €
0,241 € 241,00 €
Full Reel (Order in multiples of 2500)
0,227 € 567,50 €
0,221 € 1 105,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.