1 x SPDT Analogue Switch ICs

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Low-RON, Dual-SPST/Single-SPDT Clickless 2 180In Stock
Min.: 1
Mult.: 1
Max.: 2 180
: 2 500

SMD/SMT TDFN-8 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4903 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS5A1T4157GW/SOT363/SC-88 2 933In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-363-6 1 Channel 1 x SPDT 7.7 Ohms 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SNLG Pole Double Thr ow Analog Switch A A 595-SN74LVC2G53DCUR 2 803In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog 3 716In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Diodes Incorporated PI5A3157BCEX
Diodes Incorporated Analogue Switch ICs Analog Switch 3V-5V SOT363 T&R 3K 2 957In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-363-6 1 Channel 1 x SPDT 30 Ohms 1.5 V 5.5 V 13 ns 13 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-RON, Dual-SPST/Single-SPDT Clickless 58In Stock
Min.: 1
Mult.: 1
Max.: 44
: 2 500

SMD/SMT UCSP-9 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4904 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Power, SPST, Fast, CMOS Analog Switc 50In Stock
Min.: 1
Mult.: 1
Max.: 50

Through Hole PDIP-16 1 Channel 1 x SPDT 75 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns 0 C + 70 C IH5142 Tube

Diodes Incorporated Analogue Switch ICs Analog Switch 17V SOT363 T&R 3K 2 320In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-363-6 1 Channel 1 x SPDT 15 Ohms - 12 V - 4 V 220 ns 225 ns - 55 C + 125 C Reel, Cut Tape

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 2 074In Stock
Min.: 1
Mult.: 1
Max.: 2 074
: 2 500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4730 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Pole Double- Throw Analog Sw 2 043In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 2 496In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T53 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 833In Stock
Min.: 1
Mult.: 1
Max.: 833
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4660 Reel, Cut Tape, MouseReel
onsemi FSA3051TMX
onsemi Analogue Switch ICs SPDT Analog Switch Over Voltg Tolerance 12 645In Stock
Min.: 1
Mult.: 1
Max.: 270
: 10 000

SMD/SMT TMLP-6 1 Channel 1 x SPDT 25 Ohms 1.6 V 5.5 V 110 ns 50 ns - 40 C + 85 C FSA3051 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SNGL Pole Doubl Thrw Analog SWCH A 595-S A 595-SN74AUC2G53DCTR 2 852In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 30 250In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1119 Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs High Voltage SPDT w/Enable Pin 25 891In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6 Ohms 0 V 12 V 4.5 V 15 V 166 ns 108 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5V 2:1 ( SPDT) 1-channel anal 6 267In Stock
3 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 2 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape
Analog Devices Analogue Switch ICs Low Capacitance, Low Charge Injection, 15 V/12 V iCMOS SPDT in SOT-23 13 765In Stock
Min.: 1
Mult.: 1
Max.: 13 915
: 3 000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 200 Ohms 5 V 16.5 V 5 V 16.5 V 105 ns 125 ns - 40 C + 125 C ADG1219 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 9 096In Stock
Min.: 1
Mult.: 1
Max.: 10 624

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Tube
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 26 046In Stock
Min.: 1
Mult.: 1
Max.: 25 946
: 3 000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 17 300In Stock
Min.: 1
Mult.: 1
Max.: 17 300
: 10 000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 12 558In Stock
Min.: 1
Mult.: 1
Max.: 12 558
: 3 000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 9 089In Stock
Min.: 1
Mult.: 1
Max.: 9 089
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 36-V low Ron 2:1 one channel multiplexer 7 518In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.9 Ohms, 7.2 Ohms 4.5 V 36 V 4.5 V 18 V 170 ns, 300 ns 180 ns, 280 ns - 40 C + 125 C TMUX6219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs +/-6 V +12 V Lo RON Sgl SPDT Analog Sw 14 830In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V 2.7 V 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel