4 x SPDT Analogue Switch ICs

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 98In Stock
Min.: 1
Mult.: 1
Max.: 98

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 32In Stock
Min.: 1
Mult.: 1
Max.: 32

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs QUAD, SPDT, CMOS ANALOG SWITCH 106In Stock
Min.: 1
Mult.: 1
Max.: 106

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 5 V 18 V 1 us 500 ns 0 C + 70 C MAX333 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs QUAD, SPDT, CMOS ANALOG SWITCH 36In Stock
Min.: 1
Mult.: 1
Max.: 36

SMD/SMT SO-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 5 V 18 V 1 us 500 ns - 40 C + 85 C MAX333 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 87In Stock
Min.: 1
Mult.: 1
Max.: 87

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 12In Stock
Min.: 1
Mult.: 1
Max.: 12

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 3In Stock
Min.: 1
Mult.: 1
Max.: 3

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual DPDT/Quad SPDT Analog 79In Stock
Min.: 1
Mult.: 1
Max.: 79

SMD/SMT TQFN-EP-16 4 Channel 4 x SPDT 75 Ohms 1.8 V 5.5 V 35 ns 20 ns - 40 C + 85 C MAX4702 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual DPDT/Quad SPDT Analog 140In Stock
Min.: 1
Mult.: 1
Max.: 140

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 75 Ohms 1.8 V 5.5 V 35 ns 20 ns - 40 C + 85 C MAX4702 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPDT Audio Switches 412In Stock
200Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 529

SMD/SMT TQFN-16 4 Channel 4 x SPDT 900 mOhms 1.6 V 5.5 V 70 ns 210 ns - 40 C + 85 C MAX4740 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 5.0Gbps PCI Express Passive Switches 72In Stock
Min.: 1
Mult.: 1
Max.: 72

SMD/SMT TQFN-EP-28 4 Channel 4 x SPDT 7 Ohms 1.65 V 3.6 V 250 ns 50 ns - 40 C + 85 C MAX4888A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Dual PCIe/SATA High Speed Switch 43In Stock
Min.: 1
Mult.: 1
Max.: 43

SMD/SMT TQFN-EP-28 4 Channel 4 x SPDT 7 Ohms 1.65 V 3.6 V 250 ns 50 ns - 40 C + 85 C MAX4888B Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 1000 Base-T, 15kV ESD Protection LAN Sw 64In Stock
120Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 184

SMD/SMT TQFN-EP-32 4 Channel 4 x SPDT 6.5 Ohms 3 V 3.6 V 50 ns 40 ns - 40 C + 85 C MAX4890E Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10/100/1000 Base-T Ethernet LAN Switch 188In Stock
Min.: 1
Mult.: 1
Max.: 188

SMD/SMT TQFN-32 4 Channel 4 x SPDT 6.5 Ohms 3 V 3.6 V 50 ns 40 ns - 40 C + 85 C MAX4890 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 1000 Base-T, 15kV ESD Protection LAN Sw 109In Stock
Min.: 1
Mult.: 1
Max.: 112

SMD/SMT TQFN-EP-36 4 Channel 4 x SPDT 6.5 Ohms 3 V 3.6 V 50 ns 40 ns - 40 C + 85 C MAX4892E Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10/100/1000 Base-T Ethernet LAN Switch 160In Stock
Min.: 1
Mult.: 1
Max.: 160

SMD/SMT TQFN-EP-36 4 Channel 4 x SPDT 6.5 Ohms 3 V 3.6 V 50 ns 40 ns - 40 C + 85 C MAX4892 Tube
Texas Instruments Analogue Switch ICs 36-V low RON 2:1(S P DT) four-channel pr
3 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-20 4 Channel 4 x SPDT 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 150 ns - 40 C + 125 C TMUX6234 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch
5 854On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS A 595-TS3A5018PW
21 029On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch 2:1 Mux/Demux ALT 595-TS3A44159RSVR
2 495Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
DIOO Microcircuits Analogue Switch ICs Dual-SIM, eSIM, Single Pole Doublle Throw Analog Switch Non-Stocked
Min.: 10 000
Mult.: 5 000
: 5 000

SMD/SMT QFN-16 4 Channel 4 x SPDT 2.7 Ohms 1.65 V 5.5 V 90 ns 60 ns - 40 C + 125 C Reel
DIOO Microcircuits Analogue Switch ICs Dual-SIM, eSIM, Single Pole Doublle Throw Analog Switch Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT QFN-16 4 Channel 4 x SPDT 2.7 Ohms 1.65 V 5.5 V 90 ns 60 ns - 40 C + 125 C Reel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 4.5 ? RON, Quad SPDT 5 V, +12 V, +5 V, and +3.3 V Switch

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1634 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C.

SMD/SMT SSOP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V 3 V 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Reel, Cut Tape, MouseReel