4 x SPDT Analogue Switch ICs

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs Triple SPDT & Quad SPDT Latch up proof M
3 777On Order
Min.: 1
Mult.: 1
Max.: 3 777
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Quad SPDT
9 998On Order
Min.: 1
Mult.: 1
Max.: 9 998
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG734 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD
3 294On Order
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube
Texas Instruments Analogue Switch ICs 36-V low RON 2:1(S P DT) four-channel pr
3 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-20 4 Channel 4 x SPDT 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 150 ns - 40 C + 125 C TMUX6234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm
1 887On Order
Min.: 1
Mult.: 1
Max.: 1 887
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C.
456Expected 12/09/2026
Min.: 1
Mult.: 1
Max.: 456

Through Hole PDIP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V 3 V 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Tube
Analog Devices Analogue Switch ICs Triple SPDT & Quad SPDT Latch up proof M
910Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 910

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5434 Tube
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch
5 854On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS A 595-TS3A5018PW
21 429On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc
943Expected 23/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch 2:1 Mux/Demux ALT 595-TS3A44159RSVR
2 495Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Gbps PCI Express Passive Switches
100Expected 15/09/2026
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-28 4 Channel 4 x SPDT 7 Ohms 1.65 V 3.6 V 250 ns 50 ns - 40 C + 85 C MAX4888 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Reel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A Non-Stocked Lead-Time 14 Weeks
Min.: 66
Mult.: 66

SMD/SMT SSOP-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns - 40 C + 85 C MAX394 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT SSOP-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns - 40 C + 85 C MAX394 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns - 40 C + 85 C MAX394 Reel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns - 40 C + 85 C MAX394 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD Non-Stocked Lead-Time 27 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Reel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-16 4 Channel 4 x SPDT 35 Ohms 2 V 11 V - 40 C + 85 C MAX4694 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual DPDT/Quad SPDT Analog Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TQFN-EP-16 4 Channel 4 x SPDT 75 Ohms 1.8 V 5.5 V 35 ns 20 ns - 40 C + 85 C MAX4702 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual DPDT/Quad SPDT Analog Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 75 Ohms 1.8 V 5.5 V 35 ns 20 ns - 40 C + 85 C MAX4702 Reel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPDT Audio Switches Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT TQFN-16 4 Channel 4 x SPDT 900 mOhms 1.6 V 5.5 V 70 ns 210 ns - 40 C + 85 C MAX4740H Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPDT Audio Switch Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TQFN-16 4 Channel 4 x SPDT 900 mOhms 1.6 V 5.5 V 70 ns 210 ns - 40 C + 85 C MAX4740H Reel