4 x SPST Analogue Switch ICs

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Siliconix Analogue Switch ICs Quad SPST 22/25V 175In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs SOIC-16 SW HI SP DG413 632In Stock
7 500On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs SOIC-16 SW HI SP DG413 635In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V 15 V 15 V 105 ns 105 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Volt Quad SPST 45In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5.3 Ohms 0 V 12 V 5 V 15 V 118 ns 97 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

onsemi Analogue Switch ICs 3-18V Quad Analog Sw -55 to 125 deg C 3 597In Stock
5 000Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 400 Ohms 3 V 18 V 100 ns 100 ns - 55 C + 125 C MC14016B Reel, Cut Tape, MouseReel

onsemi Analogue Switch ICs LOG CMOS MLTIPLXR QUAD 367In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND
7 500Expected 08/03/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND 49In Stock
1 920Expected 28/12/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG412 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.O. 16NSOIC IND 156In Stock
8 640On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG412 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 1In Stock
1 920Expected 20/11/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 120 ns - 40 C + 85 C DG441 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 247In Stock
1 920Expected 19/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 120 ns - 40 C + 85 C DG441 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 302In Stock
2 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 120 ns - 40 C + 85 C DG441 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.O. 16NSOIC IND 25In Stock
1 920Expected 11/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 210 ns - 40 C + 85 C DG442 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 22In Stock
1 920Expected 02/09/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 140 ns - 40 C + 85 C DG444 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.C. 16NSOIC IND 138In Stock
11 520Expected 15/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 140 ns - 40 C + 85 C DG444 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16W COM 46In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 75 Ohms 5 V 15 V 50 ns 50 ns 0 C + 75 C HI-201 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16W IND 3In Stock
960On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 75 Ohms 5 V 15 V 50 ns 50 ns - 40 C + 85 C HI-201 Tube
Analog Devices Analogue Switch ICs CMOS SWITCH IC 25In Stock
Min.: 1
Mult.: 1
Max.: 25

Through Hole PDIP-16 4 Channel 4 x SPST 175 Ohms 10 V 30 V 15 V 15 V 350 ns 180 ns 0 C + 70 C AD7511 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 212In Stock
1 500Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 1 546

SMD/SMT LFCSP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1212 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 15In Stock
Min.: 1
Mult.: 1
Max.: 15

SMD/SMT LFCSP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1212 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 30In Stock
480Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 495

SMD/SMT TSSOP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1212 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 19In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 519

SMD/SMT LFCSP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1213 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 77In Stock
96Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 158

SMD/SMT TSSOP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1213 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 284In Stock
Min.: 1
Mult.: 1
Max.: 284

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1311 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 129In Stock
1 000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 1 129

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1311 Reel, Cut Tape, MouseReel