Analogue Switch ICs

Results: 1 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs 0.8-Ohm, Low-Voltage, Single-Supply SPDT 1 852In Stock
Min.: 1
Mult.: 1
Max.: 1 852

SMD/SMT UDFN-6 1 Channel 1 x SPDT 800 mOhms 1.6 V 3.6 V 18 ns 12 ns - 40 C + 85 C MAX4714 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5Ohm Dual SPST Analog Switches in UCSP 964In Stock
Min.: 1
Mult.: 1
Max.: 964

SMD/SMT UMAX-8 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5Ohm Dual SPST Analog Switches in UCSP 2 500In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 1 866In Stock
Min.: 1
Mult.: 1
Max.: 1 866
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG211A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 847In Stock
Min.: 1
Mult.: 1
Max.: 847

Through Hole PDIP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Tube
Analog Devices Analogue Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance 1 364In Stock
Min.: 1
Mult.: 1
Max.: 1 364

SMD/SMT LFCSP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4613 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 1 548In Stock
Min.: 1
Mult.: 1
Max.: 1 544
: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC. 2 793In Stock
Min.: 1
Mult.: 1
Max.: 2 730

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc 472In Stock
Min.: 1
Mult.: 1
Max.: 472

SMD/SMT SOIC-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC202 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 330In Stock
Min.: 1
Mult.: 1
Max.: 330

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C DG413 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 944In Stock
Min.: 1
Mult.: 1
Max.: 944

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns - 40 C + 85 C DG441 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low-Leakage A 2 475In Stock
Min.: 1
Mult.: 1
Max.: 2 413

SMD/SMT TDFN-10 2 Channel 2 x SPST 20 Ohms 3 V 5.5 V 25 V 25 V 200 us 400 us - 40 C + 85 C MAX14762 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 324In Stock
Min.: 1
Mult.: 1
Max.: 324

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 331In Stock
Min.: 1
Mult.: 1
Max.: 331

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314F Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMO 1 001In Stock
Min.: 1
Mult.: 1
Max.: 1 001

SMD/SMT SOIC-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V 3 V 8 V 150 ns 100 ns 0 C + 70 C MAX320 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 114In Stock
Min.: 1
Mult.: 1
Max.: 114

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 533In Stock
Min.: 1
Mult.: 1
Max.: 533

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Phase-Reversal Analog Switches 746In Stock
Min.: 1
Mult.: 1
Max.: 746

SMD/SMT UMAX-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V 4.5 V 18 V 100 ns 100 ns - 40 C + 85 C MAX4526 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches 1 047In Stock
Min.: 1
Mult.: 1
Max.: 1 047

SMD/SMT SOT-23-5 1 Channel 1 x SPST 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4569 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 2 057In Stock
Min.: 1
Mult.: 1
Max.: 2 063

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns 0 C + 70 C MAX4619 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S 350In Stock
Min.: 1
Mult.: 1
Max.: 350

SMD/SMT SOIC-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V 4.5 V 20 V 200 ns 125 ns - 40 C + 85 C MAX4657 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 3 051In Stock
Min.: 1
Mult.: 1
Max.: 3 051
: 2 500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4660 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 270In Stock
Min.: 1
Mult.: 1
Max.: 270

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4663 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2Ohm, Quad, SPST, CMOS Analog Switches 716In Stock
Min.: 1
Mult.: 1
Max.: 716

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.6 Ohms 2.7 V 11 V 2.7 V 5.5 V 350 ns 150 ns - 40 C + 85 C MAX4678 Tube
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 2 089In Stock
Min.: 1
Mult.: 1
Max.: 2 089

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1422 Tube