Analogue Switch ICs

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch 1 743In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TVSOP-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 1 151In Stock
3 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 5.5 ns 4.5 ns - 40 C + 85 C TS5A1066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual-Ch 10-Ohm SPST Ana Sw 4 980In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 5.8 ns 3.6 ns - 40 C + 85 C TS5A2066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.75-Ohm Dual SPST 89In Stock
12 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-8 2 Channel 2 x SPST 1 Ohms 1.65 V 5.5 V 72 ns 318 ns - 40 C + 85 C TS5A21366 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.7-Ohm Dual SPDT An alog Switch 2 292In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-12 2 Channel 2 x SPDT 1 Ohms 2.25 V 5.5 V 374 ns 325 ns - 40 C + 85 C TS5A22366 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9-OHM DUAL SPDT AN ALOG SWITCH 3 561In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23167 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1Ohm SPDT Ana Sw S-C h 2:1 Mult/DeMult 3 185In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 16 ns 15 ns - 40 C + 85 C TS5A3153 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9-Ohm SPDT Analog 3 120In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 8 ns 12.5 ns - 40 C + 85 C TS5A3154 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 2 938In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-6 1 Channel 1 x SPDT 10 Ohms 1.65 V 5.5 V 8.5 ns 6.5 ns - 40 C + 85 C TS5A3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 212In Stock
15 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 5 813In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3167 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 8-Ohm SPST A nalog Switch 5 289In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4594 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 8-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 3 871In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4595 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 8-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 1 635In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4595 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 8-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 2 926In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4596 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 8-Ohm SPST A nalog Switch 3 237In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4597 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-? on-state resis tance 5-V 2:1 (SPD A 926-LMS4684ITLX/NOPB 629In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-12 2 Channel 2 x SPDT 800 mOhms 1.8 V 5.5 V 60 ns 40 ns - 40 C + 85 C LMS4684 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-? on-state resis tance 5-V 2:1 (SPD 1 644In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-10 2 Channel 2 x SPDT 800 mOhms 1.8 V 5.5 V 60 ns 40 ns - 40 C + 85 C LMS4684 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Sngl-Pole D bl-Thrw Anlg Switch 19 102In Stock
153 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Single Anal og Switch 5 846In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SNGL Pole Double Thr ow Analog Switch 4 871In Stock
60 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SON-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog Switch A 595-SN74LVC2G66DCUR A 595-SN74LVC2G66DCUR 453In Stock
33 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog Switch A 595-SN74LVC2G66DCUT A 595-SN74LVC2G66DCUT 496In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC CMOS Quad Bi- lat eral Switch 1 698In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 40 C + 125 C CD4066B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD74HC401 6MT A 595-CD74HC401 A 595-CD74HC4016MT 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Reel, Cut Tape, MouseReel