+ 70 C Analogue Switch ICs

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 71In Stock
Min.: 1
Mult.: 1
Max.: 86

Through Hole PDIP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 661In Stock
Min.: 1
Mult.: 1
Max.: 661

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 1 972In Stock
Min.: 1
Mult.: 1
Max.: 1 972

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313L Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 781In Stock
Min.: 1
Mult.: 1
Max.: 781

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX314 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX314L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, SPST, CMOS Analog Switches 499In Stock
Min.: 1
Mult.: 1
Max.: 499

Through Hole PDIP-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C MAX319 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, SPST, CMOS Analog Switches 320In Stock
Min.: 1
Mult.: 1
Max.: 320

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C MAX319 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 562In Stock
Min.: 1
Mult.: 1
Max.: 562

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 406In Stock
Min.: 1
Mult.: 1
Max.: 406

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 149In Stock
Min.: 1
Mult.: 1
Max.: 149

Through Hole PDIP-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V 4.5 V 20 V 400 ns 400 ns 0 C + 70 C MAX335 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 280In Stock
Min.: 1
Mult.: 1
Max.: 280

SMD/SMT SOIC-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V 4.5 V 20 V 400 ns 400 ns 0 C + 70 C MAX335 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 527In Stock
Min.: 1
Mult.: 1
Max.: 527

SMD/SMT SOIC-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V 4.5 V 20 V 400 ns 400 ns 0 C + 70 C MAX335 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 379In Stock
Min.: 1
Mult.: 1
Max.: 379

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 170 ns 0 C + 70 C MAX365 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Low-Voltage, SPST CMOS Analog 169In Stock
Min.: 1
Mult.: 1
Max.: 169

SMD/SMT SOIC-16 2 Channel 2 x SPDT 35 Ohms 3 V 15 V 3 V 8 V 175 ns 100 ns 0 C + 70 C MAX383 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 391In Stock
Min.: 1
Mult.: 1
Max.: 391

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns 0 C + 70 C MAX393 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 2 731In Stock
Min.: 1
Mult.: 1
Max.: 2 731
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns 0 C + 70 C MAX393 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2 185In Stock
Min.: 1
Mult.: 1
Max.: 2 185

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V 2.7 V 8 V 175 ns 150 ns 0 C + 70 C MAX4053A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 1 138In Stock
Min.: 1
Mult.: 1
Max.: 1 138

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM 1 064In Stock
Min.: 1
Mult.: 1
Max.: 1 064

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns 0 C + 70 C MAX4514 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 6 319In Stock
Min.: 1
Mult.: 1
Max.: 6 319
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns 0 C + 70 C MAX4516 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 1 284In Stock
Min.: 1
Mult.: 1
Max.: 1 284

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns 0 C + 70 C MAX4517 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Phase-Reversal Analog Switc 580In Stock
Min.: 1
Mult.: 1
Max.: 580

SMD/SMT SOIC-8 2 Channel 2 x SPDT 110 Ohms 2.7 V 12 V 2.7 V 6 V 100 ns 100 ns 0 C + 70 C MAX4528 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Quad, SPST, CMOS Analog Switches 668In Stock
Min.: 1
Mult.: 1
Max.: 668

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 350 ns 0 C + 70 C MAX4602 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Quad, SPST, CMOS Analog Switches 581In Stock
Min.: 1
Mult.: 1
Max.: 581

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 350 ns 0 C + 70 C MAX4602 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 237In Stock
Min.: 1
Mult.: 1
Max.: 237

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4662 Tube