Analogue Switch ICs

Results: 1 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs 0.6 Ohm, Low-Voltage, Single-Supply, Dua 232In Stock
Min.: 1
Mult.: 1
Max.: 232

SMD/SMT QFN-12 2 Channel 2 x SPDT 800 mOhms 1.6 V 4.2 V 25 ns 20 ns - 40 C + 85 C MAX4736 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad-SPDT Clickless Audio Switches with 252In Stock
Min.: 1
Mult.: 1
Max.: 252

SMD/SMT TQFN-EP-16 4 Channel 4 x DPDT 1.6 Ohms 1.8 V 5.5 V 150 ns 1 us - 40 C + 85 C MAX4910 Tube
Analog Devices Analogue Switch ICs Triple SPDT I.C. 420In Stock
Min.: 1
Mult.: 1
Max.: 420

SMD/SMT LFCSP-20 3 Channel 3 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG786 Tray
Analog Devices Analogue Switch ICs Dual 2:1 Mux IC 689In Stock
Min.: 1
Mult.: 1
Max.: 689
: 500

SMD/SMT WLCSP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 175In Stock
Min.: 1
Mult.: 1
Max.: 175

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 9 V 36 V 4.5 V 20 V 250 ns 125 ns - 40 C + 85 C DG412F Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 80In Stock
Min.: 1
Mult.: 1
Max.: 80

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C MAX352 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 442In Stock
Min.: 1
Mult.: 1
Max.: 442

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 343In Stock
Min.: 1
Mult.: 1
Max.: 343

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 71In Stock
Min.: 1
Mult.: 1
Max.: 71

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4661 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad 290In Stock
Min.: 1
Mult.: 1
Max.: 290

SMD/SMT QFN-EP-16 4 Channel 4 x SPST 900 mOhms 1.6 V 3.6 V 30 ns 25 ns - 40 C + 85 C MAX4751 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10/100/1000 Base-T Ethernet LAN Switch 213In Stock
Min.: 1
Mult.: 1
Max.: 213

SMD/SMT TQFN-EP-32 4 Channel 4 x SPDT 6.5 Ohms 3 V 3.6 V 50 ns 40 ns - 40 C + 85 C MAX4891 Tube
Vishay / Siliconix Analogue Switch ICs 200 ohm Switch NC/NO Quad SPST Analog 1 201In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WCSP-16 4 Channel 4 x SPST 150 Ohms 1.8 V 5.5 V 100 ns 60 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SNGL Bilateral Analo g SWCH 2 445In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 15 Ohms 800 mV 2.7 V 1.4 ns 1.5 ns - 40 C + 85 C SN74AUC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SNGL Pole Doubl Thrw Analog SWCH A 595-S A 595-SN74AUC2G53DCTR 2 852In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 2 532In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 5.5 ns 4.5 ns - 40 C + 85 C TS5A1066 Reel, Cut Tape, MouseReel
DIOO Microcircuits Analogue Switch ICs 300MHz, Single Pole Double Throw Analog Switch with Overvoltage Protection 1 631In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 5 Ohms 1.8 V 5.5 V 23 ns 20 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Analogue Switch ICs 180MHz, Dual Single Pole Double Throw Audio Switch with Negative Signal Transmission Capability 1 976In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 1 Ohms 2.7 V 4.5 V 3 us 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 220V flat RON 1:1 (S PST) four-channel 971In Stock
Min.: 1
Mult.: 1
Max.: 1 001

SMD/SMT LQFP-48 16 Channel SPST 19 Ohms 20 V 110 V 3 us 2.5 us - 40 C + 85 C
Nexperia Analogue Switch ICs 74HC4316PW/SOT403/TSSOP16 8In Stock
5 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 2 V 10 V 4.5 V 4.5 V 37 ns 39 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 2 628In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1101DCKRG4 Reel, Cut Tape
Texas Instruments Analogue Switch ICs 36V low-RON 2:1 (S P DT) two-channel pre 4 748In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 2 Channel 2 x SPDT 2.7 Ohms 4.5 V 36 V 4.5 V 18 V 130 ns 165 ns - 40 C + 125 C TMUX6236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V latch-up immun e 1:1 (SPST) 1 chan 995In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WSON-8 1 Channel 1 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 18 V 145 ns 180 ns - 40 C + 125 C TMUX6201 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V latch-up immun e 1:1 (SPST) 1 chan 3 253In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WSON-8 1 Channel 1 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 18 V 145 ns 180 ns - 40 C + 125 C TMUX6202 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low RON 2:1(S P DT) four-channel pr 1 188In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 150 ns - 40 C + 125 C TMUX6234 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 1:1 (SPST) 1 chan 1 980In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPST 1.2 Ohms 4.5 V 44 V 4.5 V 22 V 145 ns 180 ns - 40 C + 125 C TMUX7202 Reel, Cut Tape, MouseReel