Analogue Switch ICs

Results: 951
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 472In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 3 V 16 V 3 V 8 V 65 ns 44 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST 828In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 60 Ohms 3 V 40 V 3 V 22 V 130 ns 100 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs SOIC-16 SW HI SP DG412 399In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V 15 V 15 V 105 ns 105 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Single SPST 20/25V 391In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 25 Ohms 15 V 15 V 89 ns 80 ns - 40 C + 85 C DG Tube
Texas Instruments Analogue Switch ICs 0.5-? on-state resis tance 5-V 2:1 (SPD A 926-LMS4684ITLX/NOPB 629In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-12 2 Channel 2 x SPDT 800 mOhms 1.8 V 5.5 V 60 ns 40 ns - 40 C + 85 C LMS4684 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-? on-state resis tance 5-V 2:1 (SPD 1 644In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-10 2 Channel 2 x SPDT 800 mOhms 1.8 V 5.5 V 60 ns 40 ns - 40 C + 85 C LMS4684 Reel, Cut Tape, MouseReel
STMicroelectronics Analogue Switch ICs Dual SPDT Switch 365In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-10 2 Channel 2 x SPDT 6.5 Ohms 1.65 V 4.3 V 15 ns 13 ns - 40 C + 85 C STG3682 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Data/Audio Low-Volt Dual DPDT Analog 398In Stock
35 000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 520
: 5 000

SMD/SMT UQFN-16 2 Channel 2 x DPDT 2 Ohms 1.65 V 4.45 V 50 ns 32 ns - 40 C + 85 C FSA2466 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Dual SIM Card Low Power 8In Stock
42 000On Order
Min.: 1
Mult.: 1
Max.: 720
: 3 000

SMD/SMT WQFN-16 1 Channel 1 x 4PDT 10 Ohms 1.65 V 4.3 V 60 ns 40 ns - 40 C + 85 C FSA2567 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs 2:1MIPI D-PHY2.5Gbps 4-Data Lane Switch 1 377In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3 000

SMD/SMT WLCSP-36 4 Channel 10 x SPDT 6 Ohms 1.5 V 5 V 1.1 us 800 ns - 40 C + 85 C FSA646 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Voltage UHS SPDT Analog Switch 8 503In Stock
Min.: 1
Mult.: 1
Max.: 500
: 5 000

SMD/SMT MicroPak-6 1 Channel 1 x SPDT 7 Ohms 1.65 V 5.5 V 5.2 ns 3.5 ns - 40 C + 85 C NC7SB3157 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 32-Ch 200V No HV MUX (SPST), 2 Bleed Rs 190In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-132 32 Channel 32 x SPST 15 Ohms 3 V 3.6 V 4.5 V 6.3 V 5 us 5 us 0 C + 70 C HV2803 Tray
Texas Instruments Analogue Switch ICs Auto Cat Sngl-Pole D bl-Thrw Anlg Switch 2 993In Stock
147 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Single Anal og Switch 5 846In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SNGL Pole Double Thr ow Analog Switch 1 450In Stock
60 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SON-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog Switch A 595-SN74LVC2G66DCUR A 595-SN74LVC2G66DCUR 453In Stock
33 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog Switch A 595-SN74LVC2G66DCUT A 595-SN74LVC2G66DCUT 496In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC CMOS Quad Bi- lat eral Switch 1 698In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 40 C + 125 C CD4066B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch 2 160In Stock
1 080On Order
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Tube
Texas Instruments Analogue Switch ICs Quad w/Level Trans A 595-CD74HC4316M A 5 A 595-CD74HC4316M 1 214In Stock
22 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V 5 V 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch 1 817In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V 5 V 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HC4316PW 3 975In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V 5 V 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HCT4316M96 283In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 5 V 5 V 42 ns 34 ns - 55 C + 125 C CD74HCT4316 Tube
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH 5 488In Stock
30 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SON-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5-V 2:1 ( SPDT) 4-channel sw 1 074In Stock
45 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-16 4 Channel 4 x SPDT 5 Ohms 1.5 V 5.5 V 60 us 2.7 us - 40 C + 125 C SN3257 Reel, Cut Tape, MouseReel