Analogue Switch ICs

Results: 951
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Analogue Switch ICs 74AHC1G66GV-Q100/SOT753/SO5 150In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-753-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GV-Q100/SOT753/SO5 3 212In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC2G66DC/SOT765/VSSOP8 2 947In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BZ/SOT8014/DHXQFN14 218In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHXQFN-14 4 Channel 4 x SPST 142 Ohms 2 V 10 V 125 ns 190 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066D/SOT108/SO14 500In Stock
108 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066PW-Q100/SOT402/TSSOP14 920In Stock
20 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT1G66GV-Q100/SOT753/SO5 2 523In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BZ/SOT8014/DHXQFN14 100In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHXQFN-14 4 Channel 4 x SPST 142 Ohms 4.5 V 5.5 V 30 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D/SOT108/SO14 2 536In Stock
5 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066PW/SOT402/TSSOP14 424In Stock
5 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4066D/SOT108/SO14 9 236In Stock
10 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 47 Ohms 1 V 6 V 20 ns 34 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GW-Q100/SOT353/UMT5 3 752In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 195 Ohms 1.65 V 5.5 V 5.5 ns 5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GV-Q100/SOT753/SO5 3 052In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 45 Ohms 1.65 V 5.5 V 15.5 ns 13 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHCT1G66GV/SOT753/SO5 3 478In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 110 Ohms 4.5 V 5.5 V 17 ns 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC2G66DP/SOT505/TSSOP8 4 280In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4053PW/SOT403/TSSOP16 2 350In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 435 Ohms 1 V 6 V 97 ns 73 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GW/SOT353/UMT5 4 914In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 195 Ohms 1.65 V 5.5 V 5.5 ns 5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GV/SOT753/SO5 13 131In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 15 Ohms 1.65 V 5.5 V 5.5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic four-pole double-throw analog switch 648In Stock
40 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XQFN-16 1 Channel 1 x 4PDT 850 mOhms 1.4 V 4.3 V 50 ns 30 ns - 40 C + 125 C NX3DV2567 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs Low-ohmic four-pole double-throw analog switch 1 512In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT HXQFN-16 1 Channel 1 x 4PDT 850 mOhms 1.4 V 4.3 V 50 ns 30 ns - 40 C + 125 C NX3DV2567 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs NX3DV2567HR-Q100 1 444In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT HXQFN-16 1 Channel 1 x 4PDT 850 mOhms 1.4 V 4.3 V 50 ns 30 ns - 40 C + 125 C NX3DV2567 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 6 659In Stock
15 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-6 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T3157 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A1T5157GS/SOT1202/X2SON6 277In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A2467PW/SOT403/TSSOP16 1 718In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 2 Channel 2 x DPDT 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel