SMD/SMT TSSOP-20 Analogue Switch ICs

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE 4 353In Stock
Min.: 1
Mult.: 1
Max.: 4 353

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 1 774In Stock
Min.: 1
Mult.: 1
Max.: 1 774

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 853In Stock
Min.: 1
Mult.: 1
Max.: 953

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A 82In Stock
Min.: 1
Mult.: 1
Max.: 82

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns - 40 C + 85 C MAX394 Tube
Texas Instruments Analogue Switch ICs 36-V low RON 2:1(S P DT) four-channel pr 1 188In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 150 ns - 40 C + 125 C TMUX6234 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 2:1 four-channel 305In Stock
3 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 150 ns - 40 C + 125 C TMUX7234 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 2:1 (SPDT 9 873In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4 Ohms 1.08 V 5.5 V 2.75 V 2.75 V - 40 C + 125 C TMUX1134 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Quad SPDT 4 934In Stock
3 375On Order
Min.: 1
Mult.: 1
Max.: 9 185

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG734 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 2 355In Stock
Min.: 1
Mult.: 1
Max.: 2 855
: 2 500

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm 275In Stock
1 875On Order
Min.: 1
Mult.: 1
Max.: 2 151

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 1 178In Stock
Min.: 1
Mult.: 1
Max.: 1 288
: 2 500

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs PRECISION QUAD SPBT ANALOG SWTCH 1 180In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 90 Ohms 5 V 36 V 5 V 22 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape
Vishay / Siliconix Analogue Switch ICs PRECISION QVAD SPDT ANALOG SWITCH 2 447In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 90 Ohms 5 V 36 V 5 V 22 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE 358In Stock
Min.: 1
Mult.: 1
Max.: 362
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 4.5 ? RON, Quad SPDT 5 V, +12 V, +5 V, and +3.3 V Switch 61In Stock
2 700On Order
Min.: 1
Mult.: 1
Max.: 2 785

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1634 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT 25In Stock
750Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 775

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT 25In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 4 025
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 55V OV Detect,+5V, 25V,Tripple 2:1Mux 15In Stock
75On Order
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT TSSOP-20 3 Channel 3 x SPDT 480 Ohms 8 V 44 V 5 V 22 V 230 ns 110 ns - 40 C + 125 C ADG5243F Tube
Analog Devices Analogue Switch ICs Quad SPDT 53In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 15 053
: 2 500

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG734 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 4.5 ? RON, Quad SPDT 5 V, +12 V, +5 V, and +3.3 V Switch
3 000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1634 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Triple SPDT & Quad SPDT Latch up proof M
3 777On Order
Min.: 1
Mult.: 1
Max.: 3 777
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Quad SPDT
9 998On Order
Min.: 1
Mult.: 1
Max.: 9 998
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG734 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm 219In Stock
1 482On Order
Min.: 1
Mult.: 1
Max.: 1 887
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Triple SPDT & Quad SPDT Latch up proof M
910Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 910

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5434 Tube
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel