SMD/SMT Analogue Switch ICs

Results: 2 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit 150In Stock
Min.: 1
Mult.: 1
Max.: 150

SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns 0 C + 70 C MAX4612 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, Quad, SPST, CMOS Analog Switches 65In Stock
Min.: 1
Mult.: 1
Max.: 65

SMD/SMT SOIC-Narrow-14 4 Channel 4 x SPST 150 Ohms 2 V 12 V 300 ns 150 ns - 40 C + 85 C MAX4630 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 136In Stock
Min.: 1
Mult.: 1
Max.: 136

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4651 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual 8In Stock
Min.: 1
Mult.: 1
Max.: 8

SMD/SMT UMAX-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4742 Tube
Nexperia Analogue Switch ICs 74LVC1G384GV-Q100/SOT753/SO5 1 253In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc 49In Stock
Min.: 1
Mult.: 1
Max.: 49

SMD/SMT SOIC-Narrow-16 2 Channel 2 x DPST 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C MAX305 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 88In Stock
Min.: 1
Mult.: 1
Max.: 88

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX324 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, SPST, CMOS Analog Switches 190In Stock
Min.: 1
Mult.: 1
Max.: 190

SMD/SMT SOIC-8 1 Channel 1 x SPST 250 Ohms 2 V 12 V 75 ns 50 ns - 40 C + 85 C MAX4501 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Single-Supply, Quad, SPST An 69In Stock
Min.: 1
Mult.: 1
Max.: 69

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 16 Ohms 3 V 16 V 80 ns 40 ns - 40 C + 85 C MAX4592 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 50Ohm Low-Voltage, Quad SPST/Dual SPDT A 145In Stock
Min.: 1
Mult.: 1
Max.: 145

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4750 Tube
Nexperia Analogue Switch ICs 74HC1G66GW-Q100/SOT353/UMT5 2 573In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST Anlg Swtch 230In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Tube
Analog Devices Analogue Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc 8In Stock
Min.: 1
Mult.: 1
Max.: 8

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC222 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs CMOS Analog Switches 17In Stock
Min.: 1
Mult.: 1
Max.: 17

SMD/SMT SOIC-Wide-16 2 Channel 2 x SPST 50 Ohms 5 V 18 V 5 V 18 V 250 ns 150 ns 0 C + 70 C DG304A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Force-Sense Switches 8In Stock
Min.: 1
Mult.: 1
Max.: 8

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 30 Ohms 9 V 40 V 4.5 V 20 V 275 ns 275 ns 0 C + 70 C MAX4555 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Dual, SPST, CMOS Analog Switches 4In Stock
Min.: 1
Mult.: 1
Max.: 4

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4668 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 50Ohm Low-Voltage, Quad SPST/Dual SPDT A 76In Stock
Min.: 1
Mult.: 1
Max.: 76

SMD/SMT TSSOP-14 4 Channel 4 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4749 Tube
Nexperia Analogue Switch ICs 74HCT4316PW/SOT403/TSSOP16 2 267In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 4.5 V 4.5 V 42 ns 46 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs ANALO SWITCH DL SPDT 0 4OHM S 1 65V 4 5V 409In Stock
980Expected 11/09/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPDT 500 mOhms 1.65 V 4.5 V 40 ns 20 ns - 40 C + 85 C ISL8484 Tube
Analog Devices Analogue Switch ICs QUAD SWITCH IC 126In Stock
Min.: 1
Mult.: 1
Max.: 126

SMD/SMT PLCC-20 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 85 C ADG201A Tube
Analog Devices Analogue Switch ICs 60 Ohm, Quad SPST Switch 513In Stock
Min.: 1
Mult.: 1
Max.: 513
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 125 C ADG201A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa 681In Stock
Min.: 1
Mult.: 1
Max.: 681
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5412BF Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD74HC401 6MT A 595-CD74HC401 A 595-CD74HC4016MT 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Dual Monolithic SPST, CMOS Analog Switch 181In Stock
Min.: 1
Mult.: 1
Max.: 191

SMD/SMT SOIC-14 2 Channel 2 x SPST 70 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns - 40 C + 85 C DG200A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1 364In Stock
Min.: 1
Mult.: 1
Max.: 1 364
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns 0 C + 70 C DG441 Reel, Cut Tape, MouseReel