SMD/SMT Analogue Switch ICs

Results: 2 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 0.65-Ohm Dual SPDT A na Switch 2 018In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSON-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22364 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 188In Stock
Min.: 1
Mult.: 1
Max.: 188

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG413 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 153In Stock
Min.: 1
Mult.: 1
Max.: 153

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX312L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 919In Stock
Min.: 1
Mult.: 1
Max.: 919
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 434In Stock
Min.: 1
Mult.: 1
Max.: 434
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 91In Stock
Min.: 1
Mult.: 1
Max.: 91

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C MAX351 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual-Supply, SPST, CMOS Ana 4 844In Stock
Min.: 1
Mult.: 1
Max.: 4 844
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 1 V 6 V 150 ns 100 ns 0 C + 70 C MAX4503 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 389In Stock
Min.: 1
Mult.: 1
Max.: 389
: 1 000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 2 373In Stock
Min.: 1
Mult.: 1
Max.: 2 373
: 2 500

SMD/SMT SOT-23-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4543 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 1.25OHM, Dual SPST, CMOS Analog Switches 79In Stock
Min.: 1
Mult.: 1
Max.: 79

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V 4.5 V 20 V 160 ns 210 ns - 40 C + 85 C MAX4580 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS 2 429In Stock
Min.: 1
Mult.: 1
Max.: 2 429
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4738 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 32-Ch 200V No HV MUX (SPST), 2 Bleed Rs 190In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-132 32 Channel 32 x SPST 15 Ohms 3 V 3.6 V 4.5 V 6.3 V 5 us 5 us 0 C + 70 C HV2803 Tray
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 123In Stock
Min.: 1
Mult.: 1
Max.: 123

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 143In Stock
Min.: 1
Mult.: 1
Max.: 143

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns - 40 C + 85 C DG212 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 2 058In Stock
Min.: 1
Mult.: 1
Max.: 2 058
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C DG417 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Charge-Injection, 16-Channel, High-V 27In Stock
Min.: 1
Mult.: 1
Max.: 27

SMD/SMT TQFP-48 16 Channel 16 x SPST 30 Ohms 2.7 V 5.5 V - 160 V, 40 V 0 V, 250 V 3.5 us 3.5 us 0 C + 70 C MAX14803 Tray
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Low-Voltage, SPST CMOS Analog 53In Stock
Min.: 1
Mult.: 1
Max.: 53

SMD/SMT SOIC-Narrow-16 2 Channel 2 x DPST 35 Ohms 3 V 15 V 3 V 8 V 175 ns 100 ns 0 C + 70 C MAX385 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Serially Controlled, Low-Voltage, 8-Chan 138In Stock
Min.: 1
Mult.: 1
Max.: 138

SMD/SMT SOIC-24 8 Channel 8 x SPST 100 Ohms 2.7 V 16 V 2.7 V 8 V 400 ns 400 ns 0 C + 70 C MAX395 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Low-Voltage SPST Analog Switches 460In Stock
Min.: 1
Mult.: 1
Max.: 460

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V 2 V 6 V 80 ns 30 ns 0 C + 70 C MAX4521 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A 934In Stock
Min.: 1
Mult.: 1
Max.: 934
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4646 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S 2 365In Stock
Min.: 1
Mult.: 1
Max.: 2 365
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V 4.5 V 20 V 200 ns 125 ns - 40 C + 85 C MAX4658 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Gbps PCI Express Passive Switches 1 427In Stock
Min.: 1
Mult.: 1
Max.: 1 427
: 2 500

SMD/SMT TQFN-28 4 Channel 4 x SPDT 7 Ohms 1.65 V 3.6 V 250 ns 50 ns - 40 C + 85 C MAX4888 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-RON, Dual-SPST/Single-SPDT Clickless 2 260In Stock
Min.: 1
Mult.: 1
Max.: 2 260
: 2 500

SMD/SMT UCSP-B-9 2 Channel 2 x SPST 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4901 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND 668In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 210 ns - 40 C + 85 C DG445 Tube
Analog Devices Analogue Switch ICs QUAD SWITCH IC 126In Stock
Min.: 1
Mult.: 1
Max.: 126

SMD/SMT PLCC-20 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 85 C ADG201A Tube