SMD/SMT Analogue Switch ICs

Results: 2 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Analogue Switch ICs 74LVC4066BQ/SOT762/DHVQFN14 116 221In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Single low-ohmic 8-channel analog switch 39 786In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT HXQFN-16 8 Channel 1 x SP8T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4051 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST TSSOP-16 3 926In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V 4.5 V 15 V 260 ns 110 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST TSSOP-16 3 153In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V 4.5 V 15 V 260 ns 110 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Quad SPST 22/40V 12 556In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 60 Ohms 3 V 40 V 3 V 22 V 130 ns 100 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs High Voltage SPDT w/Enable Pin 25 891In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6 Ohms 0 V 12 V 4.5 V 15 V 166 ns 108 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5V 16:1 s ingle channel ana 358In Stock
3 000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT VQFN-24 16 Channel 225 Ohms 2 V 6 V - 55 C + 125 C CD74HC4067-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5V 16:1 single cha n nel analog multiple 155In Stock
12 000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT VQFN-24 16 Channel 270 Ohms 2 V 6 V - 40 C + 125 C CD74HC4067 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5V 2:1 ( SPDT) 1-channel anal 6 267In Stock
3 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 2 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) gene ral purpose switch w 3 797In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70 1 Channel SPDT 5 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1237DCKRG4 Reel, Cut Tape, MouseReel

STMicroelectronics Analogue Switch ICs Low voltage high bandwidth quad SPDT switch 3 120In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel 4 x SPDT 4 Ohms 1.65 V 5.5 V 35 ns 15 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Analogue Switch ICs 1.8V Logic, Quad SPDT 1 004In Stock
Min.: 1
Mult.: 1
Max.: 1 004
: 1 500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 5 Ohms - 8 V 5 V 209 ns 253 ns - 40 C + 125 C ADG1534 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 0.5 ? RON, 15 V, +12 V, 5 V, +5 V/ 12 V, Quad SPST Switch 2 429In Stock
Min.: 1
Mult.: 1
Max.: 2 425
: 1 500

SMD/SMT LFCSP-16 1 Channel 4 x SPST 650 mOhms 5 V 16.5 V 4.5 V 16.5 V 247 ns 352 ns - 40 C + 125 C ADG2412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 0.5 ? RON, 20 V, +36 V, Quad SPST Switch 1 651In Stock
Min.: 1
Mult.: 1
Max.: 1 665
: 1 500

SMD/SMT LFCSP-16 1 Channel 4 x SPST 700 mOhms 5 V 40 V 4.5 V 22 V 256 ns 309 ns - 40 C + 125 C ADG6412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Fully Integrated, 0.56 O RON, 15 V/+12 169In Stock
1 000Expected 03/01/2028
Min.: 1
Mult.: 1
Max.: 1 169
: 1 000

SMD/SMT LGA-30 8 Channel 8 x SPST 560 mOhms 5 V 20 V - 4.5 V, 4.5 V - 16 V, 16 V 701 ns 250 ns - 40 C + 125 C ADGS2414 Reel, Cut Tape
Texas Instruments Analogue Switch ICs 36V low-RON 2:1 (S P DT) two-channel pre 3 070In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 2.7 Ohms, 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 120 ns, 130 ns 160 ns, 165 ns - 40 C + 125 C TMUX6236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44V low-RON 2:1 (S P DT) two-channel pre 3 355In Stock
6 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 2.4 Ohms, 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 130 ns, 140 ns 150 ns, 160 ns - 40 C + 125 C TMUX7236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 100-V flat RON 1:1 ( SPST) four-channe 318In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 4 Channel 4 x SPST 8 Ohms 10 V 100 V 10 V 50 V 12 us 700 ns - 40 C + 125 C TMUX8212 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Audio Switch 30 591In Stock
Min.: 1
Mult.: 1
Max.: 1 470
: 5 000

SMD/SMT UQFN-12 1 Channel 1 x DPDT 1 Ohms 2.5 V 5.5 V 100 ms 20 us - 40 C + 85 C FSA2275A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Capacitance, Low Charge Injection, 15 V/12 V iCMOS SPDT in SOT-23 13 765In Stock
Min.: 1
Mult.: 1
Max.: 13 915
: 3 000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 200 Ohms 5 V 16.5 V 5 V 16.5 V 105 ns 125 ns - 40 C + 125 C ADG1219 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 3 882In Stock
Min.: 1
Mult.: 1
Max.: 3 882
: 5 000

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 4 520In Stock
Min.: 1
Mult.: 1
Max.: 4 522
: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 5 158In Stock
Min.: 1
Mult.: 1
Max.: 5 168

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1412 Tube
Analog Devices Analogue Switch ICs 15V, 5V,+12V iCMOS 8xSPST with SPI 34 196In Stock
31 500Expected 09/06/2027
Min.: 1
Mult.: 1
Max.: 66 499
: 1 500

SMD/SMT LFCSP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V 4.5 V 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Triple SPDT Switch 5ohm 2 886In Stock
Min.: 1
Mult.: 1
Max.: 2 886
: 1 500

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1433 Reel, Cut Tape, MouseReel