SMD/SMT Analogue Switch ICs

Results: 1 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs Single SPST, NO 8 097In Stock
10 000Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 18 097

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG801 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 9 089In Stock
Min.: 1
Mult.: 1
Max.: 9 089
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 0.5ohm CMOS 5V Quad SPDT in MiniLFCSP 10 381In Stock
Min.: 1
Mult.: 1
Max.: 10 381
: 3 000

SMD/SMT LFCSP-16 4 Channel 4 x SPDT 1.35 Ohms 1.8 V 5.5 V 50 ns 14 ns - 40 C + 85 C ADG858 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 5 617In Stock
Min.: 1
Mult.: 1
Max.: 5 617
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG412 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 7 071In Stock
Min.: 1
Mult.: 1
Max.: 7 051
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG419 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 2 911In Stock
Min.: 1
Mult.: 1
Max.: 2 911

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns 0 C + 70 C DG444 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 4 037In Stock
Min.: 1
Mult.: 1
Max.: 4 037

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns - 40 C + 85 C DG444 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Octal SPST Beyond the Rails Switch 6 899In Stock
Min.: 1
Mult.: 1
Max.: 6 899
: 2 500

SMD/SMT TQFN-28 8 Channel 8 x SPST 1 Ohms 1.6 V 5.5 V 5.5 us 35 us - 40 C + 85 C MAX14662 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails , 7 752In Stock
Min.: 1
Mult.: 1
Max.: 7 752
: 2 500

SMD/SMT TDFN-EP-10 4 Channel 2 x DPDT 550 mOhms 1.6 V 5.5 V 250 us 30 us - 40 C + 85 C MAX14689 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low On-Resis 12 522In Stock
Min.: 1
Mult.: 1
Max.: 11 005
: 2 500

SMD/SMT TDFN-8 1 Channel 1 x SPST 1 Ohms 3 V 5.5 V 25 V 25 V 300 us 1 ms - 40 C + 85 C MAX14759 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 3 672In Stock
Min.: 1
Mult.: 1
Max.: 3 672
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 4 000In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX323 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 3 982In Stock
Min.: 1
Mult.: 1
Max.: 3 982

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX323 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 5 167In Stock
Min.: 1
Mult.: 1
Max.: 5 167
: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX323 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 3 918In Stock
Min.: 1
Mult.: 1
Max.: 3 918
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX325 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 2 355In Stock
Min.: 1
Mult.: 1
Max.: 2 355

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 11 290In Stock
Min.: 1
Mult.: 1
Max.: 11 290
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4544 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 45 Ohm SPDT Analog Switch in SOT23-8 4 981In Stock
10 000Expected 23/12/2026
Min.: 1
Mult.: 1
Max.: 15 231
: 2 500

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 45 Ohms 9 V 36 V 4.5 V 20 V 130 ns 130 ns - 40 C + 85 C MAX4649 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 2 374In Stock
Min.: 1
Mult.: 1
Max.: 2 744
: 2 000

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4662 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 3Ohm Single SPST Analog Switches 7 697In Stock
Min.: 1
Mult.: 1
Max.: 7 697
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 375 ns 110 ns - 40 C + 85 C MAX4675 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPDT Audio Switches 7 563In Stock
Min.: 1
Mult.: 1
Max.: 7 563
: 2 500

SMD/SMT TQFN-16 4 Channel 4 x SPDT 900 mOhms 1.6 V 5.5 V 70 ns 210 ns - 40 C + 85 C MAX4740 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Bandwidth, Quad DPDT Switches 1 543In Stock
Min.: 1
Mult.: 1
Max.: 1 543

SMD/SMT TQFN-EP-16 8 Channel 4 x DPDT 3.5 Ohms 1.8 V 5.5 V 140 ns 50 ns - 40 C + 85 C MAX4761 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5V 2:1 ( SPDT) 1-channel anal 7 206In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 50 Ohms 2 V 5.5 V - 40 C + 125 C SN4599 Reel, Cut Tape, MouseReel
Diodes Incorporated Analogue Switch ICs Analog Switch 3V-5V SOT363 T&R 3K 2 794In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-363-6 3 Ohms 1.08 V 5.5 V - 40 C + 125 C PSMUX1247 Reel, Cut Tape

STMicroelectronics Analogue Switch ICs Low Volt/Low-On SPDT 16 544In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-323-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 4.5 V 5.2 ns 3.5 ns - 55 C + 125 C STG3157 Reel, Cut Tape, MouseReel