SMD/SMT Analogue Switch ICs

Results: 1 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Analogue Switch ICs Lo-Volt SPDT Switch 17 272In Stock
15 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 7 ns 4.5 ns - 55 C + 125 C STG719 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs DPDT HiFi Audio Switch 9 278In Stock
25 000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT UMLP-12 1 Channel 1 x DPDT 1 Ohms 2.5 V 5.5 V 100 ms 20 us - 40 C + 85 C FSA2275 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs DPDT HIFI AUDIO SWITCH W/ NEG SWING 2 664In Stock
Min.: 1
Mult.: 1
Max.: 110
: 5 000

SMD/SMT UMLP-12 1 Channel 1 x DPDT 1 Ohms 1.65 V 5.5 V 100 ms 20 us - 40 C + 85 C FSA2276 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Power 2xSIM Card 16 485In Stock
60 000On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT UQFN-16 1 Channel 1 x 4PDT 10 Ohms 1.65 V 4.3 V 60 ns 40 ns - 40 C + 85 C FSA2567 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Multi/Demultiplexer LV 3:1 SP3T 22 949In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT US8-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 6.5 ns 3.7 ns - 40 C + 85 C FSA3357 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs ANALOG SWITCHES 11 325In Stock
Min.: 1
Mult.: 1
Max.: 650
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 1.15 Ohms 2.7 V 5.5 V 35 ns 15 ns - 40 C + 85 C FSA4157A Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs LV 1 Ohm SPDT Analog Swth-Pwr-Off Isolat 8 241In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C FSA4159 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs 0.4 Ohm Low Volt SPDT Analog Switch 24 286In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT MicroPak-Wide-6 1 Channel 1 x SPDT 360 mOhms 1.65 V 4.3 V 55 ns 30 ns - 40 C + 85 C FSA5157 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs DEPLETION MODE SWITCH 3 697In Stock
Min.: 1
Mult.: 1
Max.: 530
: 3 000

SMD/SMT WLCSP-9 2 Channel 2 x SPST 800 mOhms 1.5 V 3 V 450 us 250 us - 40 C + 85 C FSA553 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Voltage UHS SPDT Analog Switch 63 527In Stock
144 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 7 Ohms 1.65 V 5.5 V 5.2 ns 3.5 ns - 40 C + 85 C NC7SB3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Sngl-Pole D bl-Thrw Anlg Switch 17 302In Stock
153 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Pole Double- Throw Analog Sw 5 827In Stock
3 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Bilateral A 5 95-SN74LVC1G66DCKT A 595-SN74LVC1G66DCKT 68 355In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog 8 627In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral A 595 -SN74LVC2G66DCUT A A 595-SN74LVC2G66DCUT 25 671In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 10 379In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1102 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 2 834In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 3 288In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 1-c h annel general-purpo 16 643In Stock
21 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 9 240In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-16 4 Channel 4 x SPDT 4.5 Ohms 1.5 V 5.5 V 35 us 95 ns - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 11 012In Stock
20 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 4.5 Ohms 1.5 V 5.5 V 35 us 95 ns - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Low-capacitance 2:1 (SPDT) 4-channel p 6 022In Stock
48 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-16 4 Channel 4 x SPDT 8 Ohms 1.08 V 3.6 V 990 us 12 us - 40 C + 125 C TMUX1575 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 44-V low Ron 2:1 (SPDT) swi 795In Stock
5 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.7 Ohms, 2.8 Ohms 4.5 V 44 V 4.5 V 22 V 168 ns, 170 ns 180 ns - 40 C + 125 C TMUX7219 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs +/-6 V +12 V Low RON Sgl SPDT Ana Switch 1 394In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V 2.7 V 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Low RON Single SPDT Analog Switch 1 274In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V 2.7 V 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel