Through Hole Analogue Switch ICs

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs CMOS SWITCH IC 25In Stock
Min.: 1
Mult.: 1
Max.: 25

Through Hole PDIP-16 4 Channel 4 x SPST 175 Ohms 10 V 30 V 15 V 15 V 350 ns 180 ns 0 C + 70 C AD7511 Tube
Analog Devices Analogue Switch ICs CMOS QUAD SPST SWITCH IC 170In Stock
275Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 445

Through Hole PDIP-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 85 C ADG201A Tube
Analog Devices Analogue Switch ICs QUAD HIGH SPEED SWITCH IC 41In Stock
Min.: 1
Mult.: 1
Max.: 41

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 10.8 V 16.5 V 13.5 V 16.5 V 50 ns 50 ns - 55 C + 125 C ADG201HS Tube
Analog Devices Analogue Switch ICs QUAD HIGH SPEED SWITCH IC 77In Stock
Min.: 1
Mult.: 1
Max.: 77

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 10.8 V 16.5 V 13.5 V 16.5 V 50 ns 50 ns - 55 C + 125 C ADG201HS Tube
Analog Devices Analogue Switch ICs CMOS QUAD SPST SWITCH IC 178In Stock
Min.: 1
Mult.: 1
Max.: 178

Through Hole PDIP-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG211A Tube
Analog Devices Analogue Switch ICs CMOS QUAD SPST SWITCH IC 186In Stock
Min.: 1
Mult.: 1
Max.: 307

Through Hole PDIP-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG212A Tube
Analog Devices Analogue Switch ICs CMOS SWITCH IC 28In Stock
Min.: 1
Mult.: 1
Max.: 53

Through Hole PDIP-16 4 Channel 4 x SPST 90 Ohms 0 V 15 V 300 ns 250 ns - 40 C + 85 C ADG221 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 157In Stock
300Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 457

Through Hole PDIP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 149In Stock
Min.: 1
Mult.: 1
Max.: 149

Through Hole PDIP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 40 C + 85 C ADG413 Tube
Analog Devices Analogue Switch ICs SINGLE SPST SWITCH I.C. 239In Stock
Min.: 1
Mult.: 1
Max.: 239

Through Hole PDIP-8 1 Channel 1 x SPST 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 100 ns - 40 C + 85 C ADG417 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 40In Stock
48Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 88
No
Through Hole CDIP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices Analogue Switch ICs HI PERF.QUAD SPST SWITCH 51In Stock
Min.: 1
Mult.: 1
Max.: 51

Through Hole PDIP-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG431 Tube
Analog Devices Analogue Switch ICs DUAL SPDT SWITCH I.C. 48In Stock
Min.: 1
Mult.: 1
Max.: 48

Through Hole PDIP-16 2 Channel 2 x SPDT 25 Ohms 3 V 30 V 3 V 20 V 125 ns 120 ns - 40 C + 85 C ADG436 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH 265In Stock
Min.: 1
Mult.: 1
Max.: 265

Through Hole PDIP-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 91In Stock
Min.: 1
Mult.: 1
Max.: 91

Through Hole PDIP-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG442 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 239In Stock
Min.: 1
Mult.: 1
Max.: 239

Through Hole PDIP-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG444 Tube
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 64In Stock
Min.: 1
Mult.: 1
Max.: 64

Through Hole PDIP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG452 Tube
Analog Devices Analogue Switch ICs QUAD 5V CMOS ANALOG SW IC 95In Stock
Min.: 1
Mult.: 1
Max.: 95

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG512 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 35In Stock
Min.: 1
Mult.: 1
Max.: 35

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG513 Tube
Analog Devices Analogue Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc 131In Stock
Min.: 1
Mult.: 1
Max.: 131

Through Hole PDIP-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC201A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Dual Monolithic SPST, CMOS Analog Switch 71In Stock
100On Order
Min.: 1
Mult.: 1
Max.: 171

Through Hole PDIP-14 2 Channel 2 x SPST 70 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG200A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 245In Stock
Min.: 1
Mult.: 1
Max.: 245

Through Hole PDIP-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns 0 C + 70 C DG201A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 51In Stock
Min.: 1
Mult.: 1
Max.: 51

Through Hole PDIP-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns 0 C + 70 C DG202 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 38In Stock
Min.: 1
Mult.: 1
Max.: 38

Through Hole PDIP-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns - 40 C + 85 C DG211 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs TTL Compatible CMOS Analog Switches 80In Stock
Min.: 1
Mult.: 1
Max.: 80

Through Hole PDIP-14 2 Channel 2 x SPST 50 Ohms 10 V 30 V 5 V 18 V 300 ns 250 ns 0 C + 70 C DG300A Tube