Cut Tape Analogue Switch ICs

Results: 1 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs High-Density, 5V Capable DPDT Analog Switches 1 685In Stock
Min.: 1
Mult.: 1
Max.: 1 912
: 2 500

SMD/SMT WLP-9 2 Channel 1 x DPDT 380 mOhms 1.6 V 5.5 V 5 V 5 V 10 ms 2.25 ms - 40 C + 85 C MAX14589E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST +70V Analog Switches 1 483In Stock
Min.: 1
Mult.: 1
Max.: 1 483
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 10 V 70 V 10 V 35 V 60 us 3 us - 40 C + 85 C MAX14757 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low On-Resist 450In Stock
2 500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 2 950
: 2 500

SMD/SMT TDFN-8 1 Channel 1 x SPDT 2 Ohms 3 V 5.5 V 25 V 25 V 1.8 ms 1 ms - 40 C + 85 C MAX14763 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs -15v to +35v quad spst beyond the rails 1 309In Stock
Min.: 1
Mult.: 1
Max.: 1 233
: 2 500

SMD/SMT TQFN-20 4 Channel 4 x SPST 10 Ohms 3 V 5.5 V 40 us 100 us - 40 C + 105 C MAX14777 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 6 660In Stock
Min.: 1
Mult.: 1
Max.: 6 660
: 2 500

SMD/SMT FC2QFN-6 2 Channel 2 x DPST 400 mOhms 1.6 V 5.5 V 1.7 ms 13.5 ms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 8 468In Stock
Min.: 1
Mult.: 1
Max.: 8 595
: 2 500

SMD/SMT WLP-6 2 Channel 2 x DPST 330 mOhms 1.6 V 5.5 V 1.7 ms 13.5 ms - 40 C + 85 C MAX20336 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 1 644In Stock
Min.: 1
Mult.: 1
Max.: 1 644
: 2 500

SMD/SMT FC2QFN-6 1 Channel 1 x SPDT 400 mOhms 1.6 V 5.5 V 32.5 ms 8.8 ms - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 2 435In Stock
Min.: 1
Mult.: 1
Max.: 2 435
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX312 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 661In Stock
Min.: 1
Mult.: 1
Max.: 861
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 1 972In Stock
Min.: 1
Mult.: 1
Max.: 1 972
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313L Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 348In Stock
Min.: 1
Mult.: 1
Max.: 348
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 1 572In Stock
Min.: 1
Mult.: 1
Max.: 1 572
: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX325 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 1 178In Stock
Min.: 1
Mult.: 1
Max.: 1 288
: 2 500

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 527In Stock
Min.: 1
Mult.: 1
Max.: 527
: 1 000

SMD/SMT SOIC-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V 4.5 V 20 V 400 ns 400 ns 0 C + 70 C MAX335 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 2 741In Stock
Min.: 1
Mult.: 1
Max.: 2 741
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns 0 C + 70 C MAX393 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2 185In Stock
Min.: 1
Mult.: 1
Max.: 2 185
: 2 500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V 2.7 V 8 V 175 ns 150 ns 0 C + 70 C MAX4053A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 1 138In Stock
Min.: 1
Mult.: 1
Max.: 1 138
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Rail-to-Rail, Fault-Protected, SPST Anal 949In Stock
Min.: 1
Mult.: 1
Max.: 1 059
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 160 Ohms 9 V 36 V 4.5 V 20 V 500 ns 175 ns - 40 C + 85 C MAX4510 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM 1 064In Stock
Min.: 1
Mult.: 1
Max.: 1 064
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns 0 C + 70 C MAX4514 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM 1 453In Stock
Min.: 1
Mult.: 1
Max.: 1 453
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns - 40 C + 85 C MAX4514 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM 2 673In Stock
Min.: 1
Mult.: 1
Max.: 2 673
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns - 40 C + 85 C MAX4515 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 6 319In Stock
Min.: 1
Mult.: 1
Max.: 6 319
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns 0 C + 70 C MAX4516 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 4 999In Stock
Min.: 1
Mult.: 1
Max.: 4 999
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns - 40 C + 85 C MAX4516 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 2 534In Stock
Min.: 1
Mult.: 1
Max.: 2 534
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns - 40 C + 85 C MAX4517 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Rail-to-Rail, Fault-Protected, SPST Anal 394In Stock
Min.: 1
Mult.: 1
Max.: 644
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 160 Ohms 9 V 36 V 4.5 V 20 V 500 ns 175 ns - 40 C + 85 C MAX4520 Reel, Cut Tape, MouseReel