Cut Tape Analogue Switch ICs

Results: 1 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Siliconix Analogue Switch ICs Hi-Volt Single SPDT
62 992On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 45 Ohms 7 V 36 V 4.5 V 20 V 146 ns 104 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Lo-Pwr HV Dual SPST
26 892Expected 04/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSOP-6 1 Channel 1 x SPST 9 Ohms 7 V 36 V 4.5 V 20 V 140 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N INDEL
10 993Expected 20/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 140 ns - 40 C + 85 C DG444 Reel, Cut Tape, MouseReel
Vishay / Siliconix DGS1414EH-T1E4
Vishay / Siliconix Analogue Switch ICs 1.5 ON Resistance, 15 V / 5 V / +12 V, Octal SPST Switch w/ SPI Interface
2 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low RON 2:1(S P DT) four-channel pr
3 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-20 4 Channel 4 x SPDT 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 150 ns - 40 C + 125 C TMUX6234 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 1:1 (SPST) 1 chan
2 481Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WSON-8 1 Channel 1 x SPST 1.2 Ohms 4.5 V 44 V 4.5 V 22 V 145 ns 180 ns - 40 C + 125 C TMUX7201 Reel, Cut Tape, MouseReel

Diodes Incorporated Analogue Switch ICs USB2 Switch U-QFN1418-10 T&R 3K
26 856Expected 23/04/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GW/SOT353/UMT5
38 990Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 15 Ohms 1.65 V 5.5 V 5.5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs SPDT 700MHz -3dB 1.65 to 5.5V
20 993Expected 02/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-6 1 Channel 1 x SPDT 6 Ohms 1.65 V 5.5 V 50 ns 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 11ohm On-Resistance 3-16V/3-8V; SOIC-8
9 867Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 15 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Low Volt Dual SPDT 0.6 OHM
11 783On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-10 2 Channel 2 x SPDT 600 mOhms 1.65 V 5.5 V 78 ns 58 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs DUAL SPDT SWITCH
5 586On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 2 Channel 2 x SPST 45 Ohms 13 V 36 V 15 V 15 V 150 ns 100 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs SOIC-8 PREC MONO QUAD SPST
2 498Expected 30/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 25 Ohms 13 V 36 V 15 V 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Hi-Volt Quad SPST
2 798On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5.3 Ohms 0 V 12 V 5 V 15 V 118 ns 97 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Sngl-Pole D bl-Thrw Anlg Switch
64 225On Order
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC Dual Ana Switch
16 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5.9 ns 8.3 ns - 40 C + 125 C SN74LVC2G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD4066BM A 595-CD4066BM A 595 A 595-CD4066BM
34 636On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.4-pF on-state capa citance 5-V 2:1 (S
23 262On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 7.5 Ohms 2.3 V 4.8 V 100 us 200 ns - 40 C + 85 C TMUX136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 7.5-pF on-state capa citance 3.3-V 2:1
20 991On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 10 Ohms 3 V 4.3 V 30 ns 25 ns - 40 C + 85 C TMUX154E Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch
5 854On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch
4 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TVSOP-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS A 595-TS3A5018PW
21 029On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5Ohm Dual SPDT Bid irect Anlg Switch
35 567On Order
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 600 mOhms 1.65 V 3.6 V 70 ns 75 ns - 40 C + 85 C TS3A5223 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual-Ch 10-Ohm SPST Ana Sw
5 865Expected 18/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 5.8 ns 3.6 ns - 40 C + 85 C TS5A2066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65Ohm Dual SPDT An a Sw
19 190On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22362 Reel, Cut Tape, MouseReel