Cut Tape Analogue Switch ICs

Results: 1 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N IND
5 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG412 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N INDEL
5 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 210 ns - 40 C + 85 C DG442 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPST ENH 3V N O 8 INDEL
11 728On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 20 Ohms 2.7 V 12 V 35 ns 30 ns - 40 C + 85 C ISL43120 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs HV SWITCH 1X SPDT ENH 3V 6SOT IND VIN
912Expected 07/12/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 20 Ohms 2.7 V 15 V 25 ns 17 ns - 40 C + 85 C ISL43210A Reel, Cut Tape, MouseReel
Texas Instruments TMUX8212PWR
Texas Instruments Analogue Switch ICs 100-V flat RON 1:1 ( SPST) four-channe
1 934Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 7 Ohms 10 V 100 V 10 V 50 V 12 us 700 ns - 40 C + 125 C TMUX8212 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch
6 317Expected 26/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 5.5 ns 4.5 ns - 40 C + 85 C TS5A1066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 15-Ohm SPDT Analog S witch
7 506On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 10 Ohms 1.65 V 5.5 V 5 ns 3.4 ns - 40 C + 85 C TS5A63157 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GZ-Q100/SOT8065/XSON
50Expected 04/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GZ/SOT8065/XSON5
50On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB-OHM SWITCH DL SPDT W/NEG SWING10LD
6 000Expected 11/03/2027
Min.: 1
Mult.: 1
: 6 000

SMD/SMT TDFN-EP-10 2 Channel 2 x SPDT 520 mOhms 1.8 V 6.5 V 35 ns 16 ns - 40 C + 85 C ISL54059 Reel, Cut Tape, MouseReel
onsemi NL5S4157ADFT2G
onsemi Analogue Switch ICs SPDT SWITCH (NL5S4157 DEVICE WITH SWITCHED VCC AND GND PINS)
56 984On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-88-6 1 Channel 1 x SPDT 800 mOhms 1.65 V 5.5 V 25 ns 20 ns - 40 C + 125 C NL5S4157A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch 2:1 Mux/Demux ALT 595-TS3A44159RSVR
2 495Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sgl-Channel 8O SPST Ana Sw A 595-TS5A459 A 595-TS5A4594DCKR
3 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4594 Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs L-MOS High Speed Series
9 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 1 Channel 1 x SPST 400 Ohms 2 V 12 V 190 ns 220 ns - 40 C + 85 C TC7S66 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4316D/SOT109/SO16
2 705Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 135 Ohms 2 V 10 V 4.5 V 4.5 V 37 ns 39 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066BZ/SOT8014/DHXQFN14
3 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-14 4 Channel 4 x SPST 23 Ohms 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4053D/SOT109/SO16
1 534Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 3 Channel 3 x SPDT 435 Ohms 1 V 6 V 97 ns 73 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic dual single-pole double-throw analog switch
1 360Expected 08/10/2026
Min.: 1
Mult.: 1
: 1 400

SMD/SMT HVSON-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 45 ns 20 ns - 40 C + 125 C NX3L4684 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A4052PW/SOT403/TSSOP16
2 386Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 8 Channel 1 x DP4T 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs LOG SNGL SUPPLY DPDT SWIT
3 000Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 300
: 3 000

SMD/SMT SC-88-3 1 Channel 1 x SPDT 85 Ohms 2 V 5.5 V 28 ns 12 ns - 55 C + 125 C NL5S4599 Reel, Cut Tape
onsemi Analogue Switch ICs LOG CMOS ANALOG SWITCH
2 900Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 300
: 3 000

SMD/SMT SC-88-3 1 Channel 1 x SPDT 85 Ohms 2 V 5.5 V 28 ns 12 ns - 55 C + 125 C NL5S4599 Reel, Cut Tape
Diodes Incorporated PI5A121BCEX
Diodes Incorporated Analogue Switch ICs Single SPST Wide B/W Analog Switch 90 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nisshinbo Analogue Switch ICs CMOS Quad SPST Analog Switch Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DMP-16 4 Channel 4 x SPST 175 Ohms 15 V 15 V 1 us 500 ns 0 C + 70 C NJU211 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 18-Bit LVTTL/GTLP Un iv Bus Xcvr A 595-S A 595-SN74LV4066ARGYR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 36 V 4.5 V 18 V 175 ns 205 ns - 40 C + 125 C TMUX6211 Reel, Cut Tape, MouseReel