Cut Tape Analogue Switch ICs

Results: 1 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Analogue Switch ICs 74HCT1G66GW-Q100/SOT353/UMT5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT2G66DC-Q100/SOT765/VSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT2G66DP-Q100/SOT505/TSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066PW-Q100/SOT402/TSSOP1 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4316D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape
Nexperia Analogue Switch ICs 74LV4053BQ-Q100/SOT763/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

DHVQFN-16 3 x SPDT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4053PW-Q100/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 3 x SPDT 435 Ohms 1 V 6 V 29 ns 30 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066PW-Q100/SOT402/TSSOP1 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT1G66GV/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BQ/SOT762/DHVQFN14 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4316D/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 4.5 V 4.5 V 42 ns 46 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVCV2G66DC/SOT765/VSSOP8 Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 2.3 V 5.5 V 6.5 ns 11.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS5A1T4157GW-Q100/SOT363/SC-88 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-6 1 Channel 1 x SPDT 7.7 Ohms 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs High Band Low Volt Dual SPDT Non-Stocked
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DFN-10 2 Channel 2 x SPDT 1.5 Ohms 2.7 V 3.3 V 50 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V 3 V 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual SPST Switch 1pC charge injection Non-Stocked
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Quad Mono CMOS SPST Non-Stocked
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel 1 x SPST 25 Ohms 13 V 36 V 15 V 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Analogue Switch ICs Low-V, 0.45Ohm Dual SPDT Analog Switch Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-10 2 Channel 2 x SPDT 450 mOhms 2.7 V 3.3 V 36 ns 30 ns - 40 C + 85 C MP2736 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX IND Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG413 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C INDEL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 140 ns - 40 C + 85 C DG444 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 210 ns - 40 C + 85 C DG445 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 3X SPDT +/-5V 60OHM 16LD N Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2 V 12 V 2 V 6 V 50 ns 40 ns - 40 C + 85 C ISL84053 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 65V TO 3 6V SPDT OR 2:1 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.65 V 3.6 V 11 ns 7 ns - 40 C + 85 C ISL84714 Reel, Cut Tape, MouseReel
Diodes Incorporated PI5A3157BXDBEX
Diodes Incorporated Analogue Switch ICs Analog Switch 3V-5V X2-DFN1010-6 T&R 5K Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000
SMD/SMT DFN-6 1 Channel 1 x SPDT 30 Ohms 1.5 V 5.5 V 13 ns 13 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors NX3L4053HRZ
NXP Semiconductors Analogue Switch ICs Triple low-ohmic single-pole double-throw analog switch Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 1 500

SMD/SMT HXQFN-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel, Cut Tape