Cut Tape Analogue Switch ICs

Results: 1 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs Single SPST, NO

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG801 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 0.5 Ohm SPDT Switch MicroCSP pkg I.C.

SMD/SMT WLCSP-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG819 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Dual SPDT Negative Rail Analog Switch with VCC Capability

SMD/SMT WLP-12 2 Channel 2 x SPDT 650 mOhms 2.3 V 5.5 V 60 ms 3 us - 40 C + 85 C MAX14504 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High Bandwidth 5V Capable DPDT Analog Sw

SMD/SMT WLP-9 2 Channel 1 x DPDT 550 mOhms 1.6 V 5.5 V 250 us 30 us - 40 C + 85 C MAX14689 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX312 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, SPST, CMOS Analog Switches

SMD/SMT SC-70-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 75 ns 50 ns - 40 C + 85 C MAX4501 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual-Supply, SPST, CMOS Ana

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 1 V 6 V 150 ns 100 ns - 40 C + 85 C MAX4503 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply, SPDT Analog

SMD/SMT SC-70-6 1 Channel 1 x SPDT 60 Ohms 2 V 5.5 V 30 ns 25 ns - 40 C + 85 C MAX4599 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S

SMD/SMT UMAX-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V 4.5 V 20 V 200 ns 125 ns - 40 C + 85 C MAX4656 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana

SMD/SMT UCSP-B-12 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10/100/1000 Base-T Ethernet LAN Switch

SMD/SMT TQFN-32 4 Channel 4 x SPDT 6.5 Ohms 3 V 3.6 V 50 ns 40 ns - 40 C + 85 C MAX4890 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SERIAL SPI, OCTAL SPST

SMD/SMT TSSOP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V 2.25 V 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGEL SPDT

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel