ADGS5412BCPZ

Analog Devices
584-ADGS5412BCPZ
ADGS5412BCPZ

Mfr.:

Description:
Analogue Switch ICs SPI Interface, 4 SPST Switches, 9.8 ? RON, 20 V/+36 V, Mux Configurable

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LFCSP-24
4 Channel
4 x SPST
17 Ohms
9 V
40 V
9 V
22 V
580 ns
260 ns
- 40 C
+ 125 C
ADGS5412
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 490
Subcategory: Switch ICs
Supply Current - Max: 130 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADGS5412 SPST Switches

Analog Devices Inc. ADGS5412 consists of four independent single-pole/single-throw (SPST) switches. Each switch has an input signal range that extends to the supplies and conducts equally well in both directions.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €
8,44 € 84,40 €
7,71 € 192,75 €
7,03 € 703,00 €
6,69 € 1 672,50 €
6,56 € 3 214,40 €
6,44 € 6 311,20 €
2 940 Quote