ADG451 Series Analogue Switch ICs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 2 557In Stock
Min.: 1
Mult.: 1
Max.: 2 557
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 847In Stock
Min.: 1
Mult.: 1
Max.: 847

Through Hole PDIP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Tube
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 3 433In Stock
9 312On Order
Min.: 1
Mult.: 1
Max.: 11 224

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Tube
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 1 008In Stock
1 000Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 1 843
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 485In Stock
Min.: 1
Mult.: 1
Max.: 413

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Tube
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 571In Stock
Min.: 1
Mult.: 1
Max.: 453
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C.
2 500Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel