Multiplexer Switch ICs

Results: 605
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1 579In Stock
Min.: 1
Mult.: 1
Max.: 1 579

MAX4052A Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 16 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t 615In Stock
Min.: 1
Mult.: 1
Max.: 625

MAX4508 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches 212In Stock
Min.: 1
Mult.: 1
Max.: 212

MAX4558 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 220 Ohms 250 ns 150 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches 2 038In Stock
Min.: 1
Mult.: 1
Max.: 2 038

MAX4559 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 400 Ohms 350 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 676In Stock
Min.: 1
Mult.: 1
Max.: 676

MAX4581 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1 044In Stock
Min.: 1
Mult.: 1
Max.: 1 044

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 1 132In Stock
Min.: 1
Mult.: 1
Max.: 1 147

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 1 359In Stock
Min.: 1
Mult.: 1
Max.: 1 359

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 468In Stock
Min.: 1
Mult.: 1
Max.: 488

MAX4638 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 1 407In Stock
Min.: 1
Mult.: 1
Max.: 1 423

MAX4638 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M 368In Stock
350Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 718

MAX4674 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M 2 574In Stock
2 500Expected 03/11/2026
Min.: 1
Mult.: 1
Max.: 5 074
: 2 500

MAX4674 Multiplexers SMD/SMT TSSOP-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple 386In Stock
Min.: 1
Mult.: 1
Max.: 386

MAX4692 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 2 x 4:1 2 V 11 V 2 V 5.5 V 25 Ohms 80 ns 50 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple 469In Stock
2 500Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 2 969

MAX4692 Multiplexers SMD/SMT TQFN-16 4 Channel 2 x 4:1 2 V 11 V 2 V 5.5 V 25 Ohms 80 ns 50 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplex 4 750In Stock
Min.: 1
Mult.: 1
Max.: 4 750
: 2 500

MAX4704 Multiplexers SMD/SMT UMAX-10 1 Channel 1 x 4:1 1.8 V 5.5 V 60 Ohms 60 ns 20 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, Single 8-to-1/Dual 4-to 224In Stock
Min.: 1
Mult.: 1
Max.: 224

MAX4708 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.8Ohm, Low-Voltage, 4-Channel Analog Mu 2 483In Stock
Min.: 1
Mult.: 1
Max.: 2 483

MAX4734 Multiplexers SMD/SMT TQFN-12 4 Channel 1 x 4:1 1.6 V 3.6 V 2 Ohms 30 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.7OHM , Low-Voltage, Quad 2:1 Analog Mu 536In Stock
Min.: 1
Mult.: 1
Max.: 536

MAX4784 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 4 x 2:1 1.6 V 3.6 V 3 Ohms 30 ns 15 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.7-Ohm , Low-Voltage, Quad 2:1 Analog M 284In Stock
192Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 476

MAX4784 Multiplexers SMD/SMT TSSOP-16 4 Channel 4 x 2:1 1.6 V 3.6 V 3 Ohms 30 ns 15 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 16 CHAN,CMOS LATCHBL MUX. 2In Stock
Min.: 1
Mult.: 1
Max.: 2
No
ADG526A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CH.CMOS LATCHBL MUX IC 4In Stock
Min.: 1
Mult.: 1
Max.: 4
No
ADG526A Multiplexers Through Hole CDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 14In Stock
Min.: 1
Mult.: 1
Max.: 14

AD7506 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 15 V 15 V 450 Ohms 1.5 us 1 us - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux 90In Stock
Min.: 1
Mult.: 1
Max.: 90

AD8174 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer 116In Stock
Min.: 1
Mult.: 1
Max.: 116

AD8180 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Dual 2:1 800MHz,3.5mA,10nS Switching Mux 17In Stock
112Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 129

AD8182 Multiplexers SMD/SMT SOIC-14 2 Channel 2 x 2:1 5 V 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Tube