Multiplexer Switch ICs

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel, Low-Leakage, C 1 291In Stock
700Expected 23/11/2026
Min.: 1
Mult.: 1
Max.: 1 991

MAX338 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4.5 V 30 V 4.5 V 20 V 650 Ohms 500 ns 500 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Serially Controlled, Low-Voltage, 8-Chan 206In Stock
Min.: 1
Mult.: 1
Max.: 206

MAX349 Multiplexers SMD/SMT SSOP-20 1 Channel 1 x 8:1 2.7 V 16 V 2.7 V 8 V 500 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 124In Stock
Min.: 1
Mult.: 1
Max.: 124

MAX358 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 4.5 V 18 V 2 kOhms 1 us 1 us 0 C + 75 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 1 272In Stock
Min.: 1
Mult.: 1
Max.: 1 272
: 1 000

MAX358 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns 0 C + 75 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Voltage, Fault-Protected Analog Mul 60In Stock
Min.: 1
Mult.: 1
Max.: 60

MAX389 Multiplexers Through Hole PDIP-18 4 Channel 2 x 4:1 4.5 V 18 V 3 kOhms 1.5 us 1 us 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 126In Stock
Min.: 1
Mult.: 1
Max.: 126

MAX396 Multiplexers SMD/SMT SSOP-28 1 Channel 1 x 16:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low 760In Stock
Min.: 1
Mult.: 1
Max.: 760

MAX399 Multiplexers SMD/SMT QSOP-16 2 Channel 2 x 4:1 3 V 15 V 3 V 8 V 375 Ohms 500 ns 400 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1 997In Stock
Min.: 1
Mult.: 1
Max.: 1 997
: 2 500

MAX4051A Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 721In Stock
Min.: 1
Mult.: 1
Max.: 775

MAX4052A Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1 579In Stock
Min.: 1
Mult.: 1
Max.: 1 579
: 2 500

MAX4052A Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 16 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t 615In Stock
Min.: 1
Mult.: 1
Max.: 625

MAX4508 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches 212In Stock
Min.: 1
Mult.: 1
Max.: 212

MAX4558 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 220 Ohms 250 ns 150 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches 2 038In Stock
Min.: 1
Mult.: 1
Max.: 2 038

MAX4559 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 400 Ohms 350 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 676In Stock
Min.: 1
Mult.: 1
Max.: 676
: 2 500

MAX4581 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1 044In Stock
Min.: 1
Mult.: 1
Max.: 1 044
: 2 500

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 1 132In Stock
Min.: 1
Mult.: 1
Max.: 1 147
: 2 500

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 1 359In Stock
Min.: 1
Mult.: 1
Max.: 1 359
: 2 500

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 468In Stock
Min.: 1
Mult.: 1
Max.: 488

MAX4638 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 1 423In Stock
Min.: 1
Mult.: 1
Max.: 1 423
: 2 500

MAX4638 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M 368In Stock
350Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 718

MAX4674 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M 2 574In Stock
2 500Expected 03/11/2026
Min.: 1
Mult.: 1
Max.: 5 074
: 2 500

MAX4674 Multiplexers SMD/SMT TSSOP-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple 386In Stock
Min.: 1
Mult.: 1
Max.: 386

MAX4692 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 2 x 4:1 2 V 11 V 2 V 5.5 V 25 Ohms 80 ns 50 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple 469In Stock
2 500Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 2 969
: 2 500

MAX4692 Multiplexers SMD/SMT TQFN-16 4 Channel 2 x 4:1 2 V 11 V 2 V 5.5 V 25 Ohms 80 ns 50 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplex 4 750In Stock
Min.: 1
Mult.: 1
Max.: 4 750
: 2 500

MAX4704 Multiplexers SMD/SMT UMAX-10 1 Channel 1 x 4:1 1.8 V 5.5 V 60 Ohms 60 ns 20 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, Single 8-to-1/Dual 4-to 224In Stock
Min.: 1
Mult.: 1
Max.: 224

MAX4708 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube