Analog Devices Inc. ADG732 Series Multiplexer Switch ICs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 4 432In Stock
8 345Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 12 726

ADG732 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 32 490In Stock
Min.: 1
Mult.: 1
Max.: 32 072
: 2 500

ADG732 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 5.5 Ohms 37 ns 26 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 1 469In Stock
Min.: 1
Mult.: 1
Max.: 1 469

ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 4 826In Stock
2 000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 6 826
: 2 000

ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel