Multiplexer Switch ICs

Results: 1 018
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 4-Ch Diff-Input Anal og Mult A 595-MPC50 A 595-MPC509AU/1K 70In Stock
Min.: 1
Mult.: 1

MPC509 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 2 223In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 19 BIT BUS INTERFACE 2 551In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8Ch Ana Mux/Demux A 595-SN74HC4851QPWRQ1 A 595-SN74HC4851QPWRQ1 2 017In Stock
Min.: 1
Mult.: 1
: 2 000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr 1 868In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- 3 529In Stock
Min.: 1
Mult.: 1
: 2 500

HD3SS213 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2 Ch Anlg Mlt plxr Demltplxr 2 067In Stock
Min.: 1
Mult.: 1
: 2 500

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Chan Differential 8:16 Mux Switch 1 920In Stock
Min.: 1
Mult.: 1
: 2 000

TS3DV416 Multiplexers/Demultiplexers SMD/SMT TVSOP-48 4 Channel 4 x 8:16 3 V 3.6 V 8 Ohms 11.5 ns 8.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHT 1 483In Stock
Min.: 1
Mult.: 1
: 2 500

HD3SS212 Multiplexers SMD/SMT NFBGA-48 4 Channel 1 x 2:1 3 V 3.6 V 10 Ohms 350 ns 350 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mltplxr/D emltplxr 1 957In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments TMUX8211PWR
Texas Instruments Multiplexer Switch ICs 100-V flat RON 1:1 ( SPST) four-channe 2 433In Stock
Min.: 1
Mult.: 1
: 3 000

TMUX8211 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers 31In Stock
Min.: 1
Mult.: 1
Max.: 31

DG506A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 4.5 V 18 V 450 Ohms 1 us 400 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer 25In Stock
Min.: 1
Mult.: 1
Max.: 25

MAX310 Multiplexers SMD/SMT SO-18 1 Channel 1 x 8:1 9 V 33 V 4.5 V 16.5 V 250 Ohms 300 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches 22In Stock
Min.: 1
Mult.: 1
Max.: 22

MAX4558 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 400 Ohms 350 ns 250 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Single Supply Mux 40In Stock
Min.: 1
Mult.: 1
Max.: 40

AD8187 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 3.5 V 5.5 V 150 Ohms 3.8 ns 5 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux 12In Stock
1 500Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1 506

ADG5207 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 2-Ch, 2-Wire Bus Multxer w/ Capacitance 64In Stock
Min.: 1
Mult.: 1
Max.: 64

LTC4305 Multiplexers SMD/SMT DFN-16 2 Channel 2 x 1:2 2.7 V 5.5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers Sw 141In Stock
Min.: 1
Mult.: 1
Max.: 141

MAX4530 Multiplexers SMD/SMT SOIC-20 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 500 Ohms 350 ns 150 ns 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC 2In Stock
Min.: 1
Mult.: 1
Max.: 2
No
ADG506A Multiplexers CDIP-28 16 Channel 1 x 16:1 16.5 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 102In Stock
300Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 402

MAX4052 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 49In Stock
Min.: 1
Mult.: 1
Max.: 49

MAX4535 Multiplexers SMD/SMT TSSOP-14 2 Channel 2 x 2:1 9 V 36 V 4.5 V 20 V 400 Ohms 275 ns 200 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple 160In Stock
Min.: 1
Mult.: 1
Max.: 160

MAX4692 Multiplexers SMD/SMT QFN-EP-16 4 Channel 2 x 4:1 2 V 11 V 2 V 5.5 V 25 Ohms 80 ns 50 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel, Low-Leakage, C 7In Stock
Min.: 1
Mult.: 1
Max.: 7

MAX339 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 4.5 V 30 V 4.5 V 20 V 650 Ohms 500 ns 500 ns 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs 5V CMOS 8:1 CH 41In Stock
Min.: 1
Mult.: 1
Max.: 41

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 8In Stock
Min.: 1
Mult.: 1
Max.: 8

MAX359 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Tube