Multiplexer Switch ICs

Results: 1 018
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 3In Stock
Min.: 1
Mult.: 1
Max.: 3
No
AD7506 Multiplexers Through Hole 16 Channel 1 x 16:1 15 V 15 V 450 Ohms 1.5 us 1 us - 55 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, Latchable Multiplexer 36In Stock
Min.: 1
Mult.: 1
Max.: 36

DG528 Multiplexers/Demultiplexers Through Hole DIP-18 8 Channel 1 x 8:1 5 V 30 V 4.5 V 20 V 450 Ohms 1.5 us 1.5 us - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, Latchable Multiplexer 49In Stock
Min.: 1
Mult.: 1
Max.: 49

DG528 Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-18 8 Channel 1 x 8:1 5 V 30 V 4.5 V 20 V 450 Ohms 1.5 us 1.5 us - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 158In Stock
Min.: 1
Mult.: 1
Max.: 158

MAX4581 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 85In Stock
Min.: 1
Mult.: 1
Max.: 85

MAX4581L Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 80 Ohms 200 ns 100 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 213In Stock
Min.: 1
Mult.: 1
Max.: 213

MAX7358 Multiplexers SMD/SMT TQFN-EP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 4-Channel I C Switches/Multiplexer 180In Stock
Min.: 1
Mult.: 1
Max.: 180

MAX7369 Multiplexers SMD/SMT TSSOP-20 4 Channel 1 x 4:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 114In Stock
1 500Expected 22/04/2027
Min.: 1
Mult.: 1
Max.: 1 574

ADG5208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, Latchable Multiplexer 55In Stock
Min.: 1
Mult.: 1
Max.: 55

DG528 Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-18 8 Channel 1 x 8:1 5 V 30 V 4.5 V 20 V 450 Ohms 1.5 us 1.5 us 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel, Low-Leakage, C 20In Stock
Min.: 1
Mult.: 1
Max.: 20

MAX339 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 2 x 4:1 4.5 V 30 V 4.5 V 20 V 400 Ohms 500 ns 500 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, High-Voltage, Fault-Protected 25In Stock
Min.: 1
Mult.: 1
Max.: 25

MAX379 Multiplexers SMD/SMT SOIC-24 2 Channel 2 x 4:1 4.5 V 18 V 3.5 kOhms 1 us 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 8In Stock
Min.: 1
Mult.: 1
Max.: 8

MAX396 Multiplexers Through Hole PDIP-28 1 Channel 1 x 16:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs PDIP WIDEBAND 4:1 BUFFERED MULTIPLEXER 118In Stock
Min.: 1
Mult.: 1
Max.: 118

AD8184 Multiplexers Through Hole PDIP-14 4 Channel 1 x 4:1 5 V 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 151In Stock
Min.: 1
Mult.: 1
Max.: 150

ADG1209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 113In Stock
Min.: 1
Mult.: 1
Max.: 113

DG409 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 177In Stock
Min.: 1
Mult.: 1
Max.: 177

MAX4581 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 12 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M 165In Stock
Min.: 1
Mult.: 1
Max.: 165

MAX4674 Multiplexers SMD/SMT TSSOP-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Voltage, 300 MHz Quad 2:1 Mux 534In Stock
Min.: 1
Mult.: 1
Max.: 534
: 500

ADG794 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 7 Ohms 7 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 36In Stock
Min.: 1
Mult.: 1
Max.: 36

MAX306 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit 60In Stock
Min.: 1
Mult.: 1
Max.: 60

MAX328 Multiplexers SMD/SMT TQFN-16 8 Channel 1 x 8:1 10 V 30 V 5 V 18 V 3.5 kOhms 1.5 us 1 us - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Serially Controlled, Low-Voltage, 8-Chan 124In Stock
Min.: 1
Mult.: 1
Max.: 128

MAX350 Multiplexers SMD/SMT SSOP-20 2 Channel 2 x 4:1 2.7 V 16 V 2.7 V 8 V 500 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low 90In Stock
Min.: 1
Mult.: 1
Max.: 90

MAX398 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 3 V 15 V 3 V 8 V 375 Ohms 500 ns 400 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 252In Stock
Min.: 1
Mult.: 1
Max.: 252

MAX4052A Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 181In Stock
Min.: 1
Mult.: 1
Max.: 181

ADG409 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 260In Stock
Min.: 1
Mult.: 1
Max.: 260

MAX4051 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube