Multiplexer Switch ICs

Results: 1 018
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu 1 826In Stock
Min.: 1
Mult.: 1
Max.: 1 808
: 1 000

ADG5206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 9 V 40 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH. MUX I.C. 3 457In Stock
Min.: 1
Mult.: 1
Max.: 3 457
: 1 000

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C. 3 909In Stock
Min.: 1
Mult.: 1
Max.: 3 909

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 9 130In Stock
Min.: 1
Mult.: 1
Max.: 9 130

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C. 25 432In Stock
Min.: 1
Mult.: 1
Max.: 27 432
: 1 000

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16-ch MPX 7 032In Stock
Min.: 1
Mult.: 1
Max.: 7 036

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 16-ch MPX 17 208In Stock
Min.: 1
Mult.: 1
Max.: 17 208
: 1 000

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL I2C, 8-ch MUX 4 684In Stock
4 000Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 8 053
: 1 000

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 32 490In Stock
Min.: 1
Mult.: 1
Max.: 32 072
: 2 500

ADG732 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 5.5 Ohms 37 ns 26 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 1 469In Stock
Min.: 1
Mult.: 1
Max.: 1 469

ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 6 826In Stock
Min.: 1
Mult.: 1
Max.: 6 826
: 2 000

ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 12 ld 3x3 LFCSP, 3v dual SPDT, Univ USB 14 309In Stock
Min.: 1
Mult.: 1
Max.: 14 309
: 5 000

ADG772 Multiplexers/Demultiplexers SMD/SMT LFCSP-12 2 Channel 2 x 2:1 2.7 V 3.6 V 6.7 Ohms 12.5 ns 9.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 2 230In Stock
Min.: 1
Mult.: 1
Max.: 2 230

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs +/-5.5V Beyond-the-Rails 16:2 Multiplexo 2 435In Stock
Min.: 1
Mult.: 1
Max.: 2 435

MAX14661 Multiplexers SMD/SMT 2 Channel 1 x 16:2 1.6 V 5.5 V 8 Ohms 25 us 5 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 25V Above- and Below-the-Rails 4:1 Analog Multiplexer 2 587In Stock
Min.: 1
Mult.: 1
Max.: 2 587
: 2 500

MAX14778 Multiplexers SMD/SMT TQFN-EP-20 4 Channel 2 x 4:1 3 V 5.5 V 1.7 Ohms 2 ms 1.5 ms - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 1 267In Stock
Min.: 1
Mult.: 1
Max.: 1 267
: 1 000

MAX307 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, 2 710In Stock
Min.: 1
Mult.: 1
Max.: 2 551
: 2 000

MAX336 Multiplexers SMD/SMT SSOP-28 16 Channel 1 x 16:1 4.5 V 30 V 4.5 V 20 V 700 Ohms 600 ns 500 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS 14 986In Stock
Min.: 1
Mult.: 1
Max.: 14 986
: 2 500

MAX4634 Multiplexers SMD/SMT USOP-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 7 102In Stock
Min.: 1
Mult.: 1
Max.: 7 102
: 2 500

MAX4781 Multiplexers SMD/SMT TQFN-EP-16 8 Channel 1 x 8:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 6 014In Stock
Min.: 1
Mult.: 1
Max.: 6 014
: 2 500

MAX4781 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 3 644In Stock
Min.: 1
Mult.: 1
Max.: 3 644
: 2 500

MAX4782 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 2 x 4:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 3:1 Clickless Audio Multiplexers wi 4 996In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

MAX4932 Multiplexers SMD/SMT TDFN-EP-14 3 Channel 2 x 3:1 1.8 V 5.5 V 750 mOhms 1 us 1 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5V bidirectional 8: 1 1-channel multipl 2 100In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

TMUX1308A Multiplexer Switches SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.62 V 5.5 V 195 Ohms 34 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5V bidirectional 4: 1 2-channel multipl 1 553In Stock
2 000Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

TMUX1309A Multiplexer Switches SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.62 V 5.5 V 195 Ohms 34 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V bidir ectional 4:1 2-chan 2 597In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TMUX1309A Multiplexer Switches SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.62 V 5.5 V 195 Ohms 34 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel