+ 125 C Multiplexer Switch ICs

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs sMOS MULTIPLEXER IC 32In Stock
Min.: 1
Mult.: 1
Max.: 32
No
ADG528A Multiplexers Through Hole CDIP-18 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 20In Stock
1 000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 1 010

ADG5404F Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 10 Ohms 570 ns 575 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 302In Stock
Min.: 1
Mult.: 1
Max.: 52

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 276 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 93In Stock
Min.: 1
Mult.: 1
Max.: 93

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 13In Stock
Min.: 1
Mult.: 1
Max.: 13

ADG5409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF.CH MUX. I.C. 107In Stock
Min.: 1
Mult.: 1
Max.: 107

ADG608 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH. MUX I.C. 303In Stock
Min.: 1
Mult.: 1
Max.: 303

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8 CH/4 DIFF.CH MUX. I.C. 58In Stock
Min.: 1
Mult.: 1
Max.: 58

ADG609 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 59In Stock
Min.: 1
Mult.: 1
Max.: 59

ADG658 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 8In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 3 008

ADG659 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 424In Stock
Min.: 1
Mult.: 1
Max.: 424

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 405In Stock
Min.: 1
Mult.: 1
Max.: 405

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 318In Stock
10 984On Order
Min.: 1
Mult.: 1
Max.: 11 038

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 434In Stock
Min.: 1
Mult.: 1
Max.: 410

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs LOW VOLTAGE QUAD 2/1 MUX 96In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 096

ADG774 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4-Channel,Low Voltage Multiplexer IC. 76In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 3 076

ADG804 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.65 V 3.6 V 750 mOhms 29 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4-Channel,Low Voltage Multiplexer IC. 468In Stock
2 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 2 588

ADG804 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.65 V 3.6 V 750 mOhms 29 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SPI Interface Low Ron 8:1 Mux, 15V, +12 38In Stock
Min.: 1
Mult.: 1
Max.: 38

ADGS1408 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 8-CHANNEL BIFET MUX-LEV.B 5In Stock
Min.: 1
Mult.: 1
Max.: 5
No
MUX08 Multiplexers Through Hole CDIP-16 8 Channel 1 x 8:1 15 V 15 V 300 Ohms 2 us 400 ns - 55 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 25V Above- and Below-the-Rails 4:1 Analog Multiplexer 10In Stock
120Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 130

Multiplexers SMD/SMT TQFN-20 4 Channel 2 x 4:1 3 V 5.5 V 1.7 Ohms 2 ms 1.5 ms - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Auto Cat 8Ch Ana Mux Demux 1 807In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-6V Analog Mux/DeMux 52In Stock
Min.: 1
Mult.: 1
: 2 500

MC74VHC4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 4:1 2 V 6 V 200 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-12V ANLG Mux/Demux -55 to 85deg C 532In Stock
Min.: 1
Mult.: 1
: 2 500

MC74VHC4066 Multiplexers/Demultiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 12 V 120 Ohms 80 ns 80 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ADG506ATE/883B
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC 3In Stock
Min.: 1
Mult.: 1
Max.: 3
No
ADG506A Multiplexers SMD/SMT 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Tube
Nexperia Multiplexer Switch ICs HEF4053BT/SOT109/SO16 2In Stock
37 500Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 3 V 15 V 2.5 kOhms 565 ns 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel