- 40 C Multiplexer Switch ICs

Results: 1 199
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C.
6 940Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 6 940

ADG704 Multiplexers SMD/SMT SOIC-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C.
11 146On Order
Min.: 1
Mult.: 1
Max.: 11 146
: 3 000

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C.
5 472Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 5 472

ADG725 Multiplexers SMD/SMT LFCSP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 10 ld 1.3 x 1.6mm mini LFCSP, 3v dual SP
11 494Expected 13/01/2027
Min.: 1
Mult.: 1
Max.: 11 494
: 3 000

ADG772 Multiplexers/Demultiplexers SMD/SMT LFCSP-10 2 Channel 2 x 2:1 2.7 V 3.6 V 6.7 Ohms 12.5 ns 9.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2
31 500Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

TMUX1108 Multiplexers SMD/SMT UQFN-16 8 Channel 1 x 8:1 1.08 V 5.5 V 2.25 V 2.75 V 4 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs Interface I3C Mux U-QFN2015-10 T&R 3K
106 031On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Multiplexers/Demultiplexers SMD/SMT UQFN-10 2 Channel 2 x 2:1 2.3 V 3.6 V 4 Ohms 125 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Multiplexer Switch ICs CMOS Analog Multiplexers
23 000On Order
Min.: 1
Mult.: 1
: 3 000

DG50xB Multiplexers SMD/SMT QFN-16 4 Channel 5 V 20 V 600 Ohms 340 ns 300 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs RECOMMENDED ALT DG40
15 527On Order
Min.: 1
Mult.: 1
: 3 000

DG4xx Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 36 V 5 V 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs Single 8:1, 3-bit 20/25V
46 461On Order
Min.: 1
Mult.: 1
: 2 500

DG4xx Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 5 V 36 V 5 V 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16NSOIC IND
6 976On Order
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr A 59 A 595-SN74LV4052AD
19 939On Order
Min.: 1
Mult.: 1
: 2 500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKSR
3 008Expected 03/09/2026
Min.: 1
Mult.: 1
: 250

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs Dual 4 Ch Multiplxr Pd 600mW TSSOP-16
3 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

DG Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 3 V 16 V 3 V 8 V 27 Ohms 82 ns 50 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux
1 000Expected 05/03/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

ADG1206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer
1 986Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 1 986
: 1 000

ADG1209 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch
1 497Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 1 497

ADG1438 Multiplexers SMD/SMT TSSOP-20 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers
1 879Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 1 879
: 1 500

ADG1606 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.
282Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 282

ADG439F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu
895Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 895
: 1 500

ADG5206 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX
1 564Expected 06/05/2027
Min.: 1
Mult.: 1
Max.: 1 564

ADG5208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX
1 498Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 1 498
: 1 500

ADG5209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX
384On Order
Min.: 1
Mult.: 1
Max.: 384

ADG5209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX
1 500Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 1 500
: 1 000

ADG5209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 20V Latchup Proof 4:1 and dual 2:1 muxe
454Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 454

ADG5404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 22 Ohms 250 ns 173 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 20V Latchup Proof 4:1 and dual 2:1 muxe
1 422Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 1 422
: 1 000

ADG5404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 22 Ohms 250 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel