- 40 C Multiplexer Switch ICs

Results: 1 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs NMUX27518EBY-Q100/SOT8041/HWQF 3 185In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
onsemi NL3HS3124AMNTWG
onsemi Multiplexer Switch ICs 3.3V 2 CHANNEL 2:1 DIFFERENTIAL MUX/DEMUX 2 966In Stock
Min.: 1
Mult.: 1
: 3 000

NL3HS3124A Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+1 Wideband Mux 123In Stock
Min.: 1
Mult.: 1

AD8183 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 5 V 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 198In Stock
Min.: 1
Mult.: 1

ADG659 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube

Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- 3 529In Stock
Min.: 1
Mult.: 1
: 2 500

HD3SS213 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer 60In Stock
Min.: 1
Mult.: 1

MAX310 Multiplexers SMD/SMT SOIC-Wide-16 1 Channel 1 x 8:1 9 V 33 V 4.5 V 16.5 V 250 Ohms 1 us 1 us - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 127In Stock
Min.: 1
Mult.: 1

MAX4051 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers Sw 290In Stock
Min.: 1
Mult.: 1

MAX4530 Multiplexers SMD/SMT SSOP-20 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 500 Ohms 350 ns 150 ns - 40 C + 85 C Tube
Nexperia Multiplexer Switch ICs 74HC4852BQ-Q100/SOT763/DHVQFN1 2 740In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs PDIP WIDEBAND 4:1 BUFFERED MULTIPLEXER 118In Stock
Min.: 1
Mult.: 1

AD8184 Multiplexers Through Hole PDIP-14 4 Channel 1 x 4:1 5 V 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 148In Stock
Min.: 1
Mult.: 1

ADG1209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 93In Stock
Min.: 1
Mult.: 1

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr 2 303In Stock
Min.: 1
Mult.: 1
: 2 500

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 2 233In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 19 BIT BUS INTERFACE 2 561In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs Analog Switch 3V-5V U-QFN1520-10 T&R 3K 2 794In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT UQFN-10 3 Channel 1.8 V 5.5 V 4.6 Ohms, 5.7 Ohms 100 us 50 ns - 40 C + 125 C Reel, Cut Tape

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M 165In Stock
Min.: 1
Mult.: 1

MAX4674 Multiplexers SMD/SMT TSSOP-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Tube
STMicroelectronics Multiplexer Switch ICs DUAL 4 Ch Analog Mux/Demux 2 576In Stock
Min.: 1
Mult.: 1
: 2 500

M74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 84In Stock
Min.: 1
Mult.: 1
: 1 000

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHT 1 483In Stock
Min.: 1
Mult.: 1
: 2 500

HD3SS212 Multiplexers SMD/SMT NFBGA-48 4 Channel 1 x 2:1 3 V 3.6 V 10 Ohms 350 ns 350 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit 590In Stock
Min.: 1
Mult.: 1
: 1 000

MAX328 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 10 V 30 V 5 V 18 V 3.5 kOhms 1.5 us 1 us - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit 45In Stock
Min.: 1
Mult.: 1

MAX329 Multiplexers SMD/SMT SOIC-Wide-16 4 Channel 2 x 4:1 10 V 30 V 5 V 18 V 3.5 kOhms 1.5 us 1 us - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel, Low-Leakage, C 1 399In Stock
Min.: 1
Mult.: 1
: 2 500

MAX338 Multiplexers SMD/SMT TQFN-EP-16 8 Channel 1 x 8:1 4.5 V 30 V 650 Ohms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 71In Stock
Min.: 1
Mult.: 1

MAX358 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 192In Stock
Min.: 1
Mult.: 1

MAX4582 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Tube