Multiplexer Switch ICs

Results: 1 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 52In Stock
Min.: 1
Mult.: 1
Max.: 52
: 1 500

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 276 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 100In Stock
2 688On Order
Min.: 1
Mult.: 1
Max.: 2 788

ADG5408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 93In Stock
Min.: 1
Mult.: 1
Max.: 93

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 4In Stock
Min.: 1
Mult.: 1
Max.: 4

ADG5409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 214In Stock
3 000Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 3 264
: 1 000

ADG5409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 13In Stock
Min.: 1
Mult.: 1
Max.: 13

ADG5409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH. MUX I.C. 303In Stock
Min.: 1
Mult.: 1
Max.: 303

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 59In Stock
Min.: 1
Mult.: 1
Max.: 59

ADG658 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 8In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 3 008
: 1 000

ADG659 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 424In Stock
Min.: 1
Mult.: 1
Max.: 424
: 2 500

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 405In Stock
Min.: 1
Mult.: 1
Max.: 405
: 1 000

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 54In Stock
10 984On Order
Min.: 1
Mult.: 1
Max.: 11 038

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 410In Stock
Min.: 1
Mult.: 1
Max.: 410

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs SERIAL SPI, diff 4-ch MUX 171In Stock
Min.: 1
Mult.: 1
Max.: 171

ADG739 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SERIAL SPI, diff 4-ch MUX 296In Stock
Min.: 1
Mult.: 1
Max.: 246
: 1 000

ADG739 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LOW VOLTAGE QUAD 2/1 MUX 96In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 096
: 1 000

ADG774 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Quad SPDT I.C. 837In Stock
Min.: 1
Mult.: 1
Max.: 837
: 1 500

ADG784 Multiplexers/Demultiplexers SMD/SMT LFCSP-20 2 Channel 4 x 2:1 2.2 Ohms 4 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Voltage, 300 MHz Quad 2:1 Mux 462In Stock
196Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 658

ADG794 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 7 Ohms 7 ns 5 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs LOW VOLTAGE QUAD 2/1 MUX 411In Stock
Min.: 1
Mult.: 1
Max.: 411
: 1 000

ADG794 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 7 Ohms 7 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer 6In Stock
Min.: 1
Mult.: 1
Max.: 6

ADG798 Multiplexers SMD/SMT FLATPACK-16 8 Channel 1 x 8:1 3 V 5.5 V 2.25 V 2.75 V 9 Ohms 20 ns 12 ns - 55 C + 210 C Tray
Analog Devices Multiplexer Switch ICs 4-Channel,Low Voltage Multiplexer IC. 76In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 3 076
: 3 000

ADG804 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.65 V 3.6 V 750 mOhms 29 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SPI Interface Low Ron 8:1 Mux, 15V, +12 38In Stock
Min.: 1
Mult.: 1
Max.: 43

ADGS1408 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs uGHz 4:1 Muxes w/Double Buffered Gain +2 10In Stock
Min.: 1
Mult.: 1
Max.: 10

ADV3220 Multiplexers SMD/SMT LFCSP-8 2 Channel 1 x 2:1 4.5 V 5.5 V - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 4:1 Muxes w/Double Buffered Logic Gain+1 110In Stock
Min.: 1
Mult.: 1
Max.: 110

ADV3221 Multiplexers SMD/SMT SOIC-16 4 Channel 1 x 4:1 4.5 V 5.5 V 15 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 4:1 Muxes w/Double Buffered Logic Gain+2 20In Stock
Min.: 1
Mult.: 1
Max.: 20

ADV3222 Multiplexers SMD/SMT SOIC-16 4 Channel 1 x 4:1 4.5 V 5.5 V 15 ns - 40 C + 85 C Tube