Multiplexer Switch ICs

Results: 1 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 64In Stock
Min.: 1
Mult.: 1
Max.: 64

MAX4582 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, Combination Single-Ended 8- 108In Stock
Min.: 1
Mult.: 1
Max.: 108

MAX4598 Multiplexers SMD/SMT SOIC-20 1 Channel 1 x 8:1 2.7 V 12 V 6 V 6 V 500 Ohms 250 ns 180 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, Combination Single-Ended 8- 7In Stock
Min.: 1
Mult.: 1
Max.: 7

MAX4598 Multiplexers SMD/SMT SSOP-20 1 Channel 1 x 8:1 2.7 V 12 V 6 V 6 V 500 Ohms 250 ns 180 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 124In Stock
Min.: 1
Mult.: 1
Max.: 124

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 134In Stock
Min.: 1
Mult.: 1
Max.: 134

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 56In Stock
Min.: 1
Mult.: 1
Max.: 56

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 46In Stock
Min.: 1
Mult.: 1
Max.: 46

MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 350In Stock
Min.: 1
Mult.: 1
Max.: 350

MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 20In Stock
Min.: 1
Mult.: 1
Max.: 20

MAX4638 Multiplexers SMD/SMT TQFN-EP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 240In Stock
Min.: 1
Mult.: 1
Max.: 240

MAX4638 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 49In Stock
Min.: 1
Mult.: 1
Max.: 49

MAX4639 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 42In Stock
Min.: 1
Mult.: 1
Max.: 42

MAX4639 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplex 208In Stock
Min.: 1
Mult.: 1
Max.: 208

MAX4704 Multiplexers SMD/SMT QFN-12 1 Channel 1 x 4:1 1.8 V 5.5 V 60 Ohms 60 ns 20 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, Single 8-to-1/Dual 4-to 67In Stock
Min.: 1
Mult.: 1
Max.: 67

MAX4709 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 2 x 4:1 9 V 36 V 4.5 V 20 V 500 Ohms 400 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.8Ohm, Low-Voltage, 4-Channel Analog Mu 188In Stock
Min.: 1
Mult.: 1
Max.: 188

MAX4734 Multiplexers SMD/SMT TQFN-12 4 Channel 1 x 4:1 1.6 V 3.6 V 2 Ohms 30 ns 25 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.8Ohm, Low-Voltage, 4-Channel Analog Mu 413In Stock
Min.: 1
Mult.: 1
Max.: 2 913

MAX4734 Multiplexers SMD/SMT USOP-10 4 Channel 1 x 4:1 1.6 V 3.6 V 2 Ohms 30 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.7-Ohm , Low-Voltage, Quad 2:1 Analog M 62In Stock
Min.: 1
Mult.: 1
Max.: 62

MAX4780 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 4 x 2:1 1.6 V 3.6 V 3 Ohms 30 ns 15 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 27In Stock
Min.: 1
Mult.: 1
Max.: 27

MAX7356 Multiplexers SMD/SMT TQFN-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 120In Stock
Min.: 1
Mult.: 1
Max.: 130

MAX7356 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 28In Stock
Min.: 1
Mult.: 1
Max.: 28

MAX7358 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 4-Channel I C Switches/Multiplexer 170In Stock
Min.: 1
Mult.: 1
Max.: 170

MAX7367 Multiplexers SMD/SMT TSSOP-20 4 Channel 1 x 4:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 4-Channel I C Switches/Multiplexer 186In Stock
192Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 378

MAX7368 Multiplexers SMD/SMT TSSOP-16 4 Channel 1 x 4:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Auto Cat 8Ch Ana Mux Demux 1 807In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V TSSOP-16 T&R 2.5K 2 490In Stock
Min.: 1
Mult.: 1
: 2 500
PI3B3257 Multiplexers SMD/SMT TSSOP-16 - 40 C + 85 C Reel, Cut Tape
Diodes Incorporated Multiplexer Switch ICs Bus Switch 5V 1 860In Stock
Min.: 1
Mult.: 1
: 3 500

PI5C3257 Multiplexers/Demultiplexers SMD/SMT UQFN-16 4 Channel 4 x 2:1 4.75 V 5.25 V 15 Ohms 4.8 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel