SMD/SMT Multiplexer Switch ICs

Results: 1 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer 78In Stock
Min.: 1
Mult.: 1
Max.: 78

LTC1380 Multiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 2.7 V 5 V 5 V 5 V 600 Ohms 2 us 1.2 us 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer 56In Stock
Min.: 1
Mult.: 1
Max.: 56

LTC1380 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5 V 5 V 5 V 120 Ohms 2 us 1.2 us 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs 8-Ch Analog Multxer w/ Cascadable Serial 85In Stock
Min.: 1
Mult.: 1
Max.: 85

LTC1391 Multiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 2.7 V 5 V 5 V 5 V 75 Ohms 400 ns 200 ns 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs 8-Ch Analog Multxer w/ Cascadable Serial 21In Stock
Min.: 1
Mult.: 1
Max.: 81

LTC1391 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5 V 5 V 5 V 75 Ohms 400 ns 200 ns 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs 8-Ch Analog Multxer w/ Cascadable Serial 100In Stock
Min.: 1
Mult.: 1
Max.: 100

LTC1391 Multiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 2.7 V 5 V 5 V 5 V 75 Ohms 400 ns 200 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 8-Ch Analog Multxer w/ Cascadable Serial 22In Stock
Min.: 1
Mult.: 1
Max.: 22

LTC1391 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5 V 5 V 5 V 75 Ohms 400 ns 200 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 2-Ch, 2-Wire Bus Multxer w/ Capacitance 10In Stock
Min.: 1
Mult.: 1
Max.: 10

LTC4305 Multiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:2 2.7 V 5.5 V - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance 5In Stock
Min.: 1
Mult.: 1
Max.: 5

LTC4306 Multiplexers SMD/SMT QFN-24 4 Channel 4 x 1:4 2.7 V 5.5 V 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance 79In Stock
Min.: 1
Mult.: 1
Max.: 79

LTC4306 Multiplexers SMD/SMT SSOP-24 4 Channel 4 x 1:4 2.2 V 5.5 V - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf 2In Stock
Min.: 1
Mult.: 1
Max.: 2

LTC4312 Multiplexers SMD/SMT DFN-14 2 Channel 2 x 1:2 2.9 V 5.5 V 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs Pin-Sel, 4-Ch, 2-Wire Multxer w/ Bus Buf 108In Stock
Min.: 1
Mult.: 1
Max.: 108

LTC4314 Multiplexers SMD/SMT SSOP-20 4 Channel 4 x 1:4 2.9 V 5.5 V - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Pin-Sel, 4-Ch, 2-Wire Multxer w/ Bus Buf 144In Stock
Min.: 1
Mult.: 1
Max.: 144

LTC4314 Multiplexers SMD/SMT QFN-20 4 Channel 4 x 1:4 2.9 V 5.5 V - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SO-16 MARKED AS "MUX08F" 36In Stock
Min.: 1
Mult.: 1
Max.: 36

MUX08 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8-Channel Analog A 5 95-CD4051BM A 595-C A 595-CD4051BM 503In Stock
22 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

CD4051B Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Ch. Analog 2 008In Stock
Min.: 1
Mult.: 1
: 2 000

CD4052B Multiplexers/Demultiplexers SMD/SMT SO-16 4 Channel 2 x 4:1 5 V 20 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Mil Enhanced Hi Spd CMOS Multipl/Demult 2 910In Stock
Min.: 1
Mult.: 1
: 2 500

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi Speed CMOS Analog Mltplxrs DeMltplxrs A 595-74HC4051QPWRG4Q1 2 582In Stock
Min.: 1
Mult.: 1
: 2 000

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr A 59 A 595-CD74HC4052PW 71In Stock
58 000On Order
Min.: 1
Mult.: 1
: 2 000

CD74HC4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 2.5 V 5 V 130 Ohms 325 ns 250 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD74HC4053PW A A 595-CD74HC4053PW 24In Stock
12 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 000

CD74HC4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 220 ns 210 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8 Ch Analog A 595-CD 74HC4351M96 A 595-C A 595-CD74HC4351M96 251In Stock
Min.: 1
Mult.: 1

CD74HC4351 Multiplexers/Demultiplexers SMD/SMT SOIC-20 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 300 ns 275 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Analog M ltplxr/Demltplxr A A 595-CD74HCT4053M 3 062In Stock
Min.: 1
Mult.: 1
: 2 500

CD74HCT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi Spd CMOS 16-Ch An a Multipl/Demult AL ALT 595-CD74HCT4067M 496In Stock
Min.: 1
Mult.: 1

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs AC High Speed CMOS 1 6Ch Ana Mux/Demux 3 056In Stock
Min.: 1
Mult.: 1
: 2 000

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHR 240In Stock
Min.: 1
Mult.: 1
: 250

HD3SS212 Multiplexers SMD/SMT BGA-48 4 Channel 1 x 2:1 3 V 3.6 V 10 Ohms 350 ns 350 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3.3-V PCI Express 3. 0 1-channel analog A 595-HD3SS3411IRWAR 807In Stock
Min.: 1
Mult.: 1
: 250

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel