2 Channel Multiplexer Switch ICs

Results: 281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Diodes Incorporated Multiplexer Switch ICs Quad 2:1 Multiplexer Demultiplexer Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 4.75 V 5.25 V 10 Ohms 5 ns 5 ns - 40 C + 85 C Reel

Vishay / Siliconix Multiplexer Switch ICs SOIC-28 MULTIPLEXER SW DUAL Non-Stocked
Min.: 250
Mult.: 250

DG406/7 Multiplexers SMD/SMT SOIC-Wide-28 2 Channel 7.5 V 36 V 20 V 100 Ohms 125 ns 94 ns - 40 C + 85 C Tube

Diodes Incorporated Multiplexer Switch ICs Quad 2:1 Multiplexer Demultiplexer Non-Stocked

Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 4.75 V 5.25 V 10 Ohms 5 ns 5 ns - 40 C + 85 C Tube

Diodes Incorporated Multiplexer Switch ICs Quad 2:1 Multiplexer Demultiplexer Non-Stocked

Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 4.75 V 5.25 V 10 Ohms 5 ns 5 ns - 40 C + 85 C Tube
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C Non-Stocked Lead-Time 33 Weeks

MC74HC4052A Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 2 x 4:1 2 V 6 V 190 Ohms 245 ns 160 ns - 55 C + 125 C Reel
onsemi Multiplexer Switch ICs LOG CMOS MLTIPLXR DUAL Non-Stocked Lead-Time 19 Weeks

MC74HC4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-16 2 Channel 2 x 4:1 2 V 6 V 190 Ohms 245 ns 160 ns - 55 C + 125 C Reel