2 Channel Multiplexer Switch ICs

Results: 281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Renesas Electronics Multiplexer Switch ICs Multi/Demultiplexer Low Voltage Dual 1 163In Stock
Min.: 1
Mult.: 1

74CBTLV3253 Multiplexers/Demultiplexers QSOP-16 2 Channel 2 x 1:4 Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 8In Stock
Min.: 1
Mult.: 1
Max.: 8

MAX397 Multiplexers Through Hole PDIP-28 2 Channel 2 x 8:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs SAS/SATA Single Lane 2:1/1:2 Multiplexer 6In Stock
Min.: 1
Mult.: 1
Max.: 6

MAX4986 Multiplexers/Demultiplexers SMD/SMT TQFN-42 2 Channel 1 x 2:1 3 V 3.6 V 57.5 Ohms 0 C + 70 C Tray

Renesas Electronics Multiplexer Switch ICs Multi/Demultiplexer Low Voltage Dual 1In Stock
5 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 15 Ohms 4.8 ns 5.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 10 ld 1.3 x 1.6mm mini LFCSP, 3v dual SP
11 494Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 11 994
: 3 000

ADG772 Multiplexers/Demultiplexers SMD/SMT LFCSP-10 2 Channel 2 x 2:1 2.7 V 3.6 V 6.7 Ohms 12.5 ns 9.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs Interface I3C Mux U-QFN2015-10 T&R 3K
106 031On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Multiplexers/Demultiplexers SMD/SMT UQFN-10 2 Channel 2 x 2:1 2.3 V 3.6 V 4 Ohms 125 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16NSOIC IND
6 976On Order
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKSR
3 008On Order
Min.: 1
Mult.: 1
: 250

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LOW VOLTAGE QUAD 2/1 MUX
384Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 384

ADG774 Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET
7 500Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V bidir ectional 8:1 1-chan
32 980On Order
Min.: 1
Mult.: 1
: 3 000

TMUX1308A-Q1 Multiplexers SMD/SMT WQFN-16 2 Channel 1 x 8:1, 2 x 4:1 1.62 V 5.5 V 1.5 kOhms 68 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053D/SOT109/SO16
16 400Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V Quad 2 CHNL Mux/Demux -55 to 125
4 868Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 500

MC14551B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 3 V 18 V 1.05 kOhms - 55 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs SUBOHM DL 4:1 MUX 2 6X1 8X 5MM IND
2 997Expected 08/03/2027
Min.: 1
Mult.: 1
: 3 000

ISL54058 Multiplexers SMD/SMT UTQFN-16 2 Channel 1.6 V 3.6 V 850 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GM/SOT886/XSON6
8 900Expected 17/09/2026
Min.: 1
Mult.: 1
: 5 000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Hi Bandwidth Quad SPDT 346In Stock
Min.: 1
Mult.: 1
Max.: 346

ADG774A Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CPW
3 930On Order
Min.: 1
Mult.: 1
: 2 000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053PW/SOT403/TSSOP16
6 715Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Quad SPDT LanSwitch 50 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 2.97 V/4.5 V 3.63 V/5.5 V 12 Ohms 20 ns 10 ns - 40 C + 85 C Reel
Renesas / Intersil Multiplexer Switch ICs HI/FL SPD USB 2 0 SW ITCH W/HI-ESD 10LD 12 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

ISL54200 Multiplexers SMD/SMT UTQFN-10 2 Channel 2 x 2:1 2.7 V 5.5 V 30 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MUX36D08 Multiplexers SMD/SMT WQFN-32 2 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel
Texas Instruments Multiplexer Switch ICs Dual 1 Of 4 FET Mult i Demultiplexr ALT ALT 595-SN74CBT3253CDR Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 8 Ohms - 40 C + 85 C Reel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CPWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms - 40 C + 85 C Tube
Nexperia Multiplexer Switch ICs 74LVC2G53GT/SOT833/XSON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

Multiplexers/Demultiplexers SMD/SMT XSON-8 2 Channel 1 x 2:1 1.65 V 5.5 V 195 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo Multiplexer Switch ICs Dual 4 Channel Non-Stocked
Min.: 2 000
Mult.: 2 000

NJU4052 Multiplexers SMD/SMT DMP-16 2 Channel 3 V 18 V 600 Ohms 1.4 us 1.4 us - 40 C + 85 C Tube