onsemi Power Switch ICs - Power Distribution

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 25 517In Stock
Min.: 1
Mult.: 1
Max.: 630
: 3 000

High Side 1 Output 1 A 500 mA to 2.1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution DUAL OVER CURRENT PROTECTION 25 069In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

High Side 2 Output 1.5 A 1 A 140 mOhms 3 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 NCP382 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution DUAL CHANNEL OCP 9 919In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

High Side 2 Output 2.5 A 2.8 A 95 mOhms 9 ms 3 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-10 NCP383 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45521IMNTWG-H 5 332In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Load Switch 1 Output 10.5 A 22.5 mOhms 1.33 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 NCP45521 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution NCP45521IMNTWG-L 2 530In Stock
9 000Expected 02/02/2028
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 10.5 A 22.5 mOhms 1.33 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 NCP45521 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45560IMNTWG-H 3 228In Stock
36 000On Order
Min.: 1
Mult.: 1
Max.: 590
: 3 000

Load Switch 1 Output 17 A 6.8 mOhms 2.15 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45560 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SINGLE OCP 18 826In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

High Side 1 Output 2.1 A 500 mA to 2.1 A 110 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT NCP380 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution DUAL HIGH SIDE SWITCH 1 164In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 250 mA 350 mA 25 us 13.5 V - 40 C + 150 C SMD/SMT TSSOP-14 NCV47823 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 14 300In Stock
Min.: 1
Mult.: 1
Max.: 1 270
: 1 000

Low Side 1 Output 15 A 135 mOhms 44 us 116 us 10 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8403A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED LOW SIDE F 18 576In Stock
13 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

Low Side 1 Output 6 A 210 mOhms 20 us 110 us 40 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8405A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED LOW SIDE F 3 611In Stock
36 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000
Low Side 1 Output 6 A 210 mOhms 20 us 110 us 40 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8405A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCV8450A 8 897In Stock
12 000Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

High Side 1 Output 150 mA 800 mA 3 Ohms 125 us 175 us 4.5 V to 45 V - 40 C + 150 C SMD/SMT SOT-223 NCV8450A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution 40V SINGLE CHANNEL HS DRIVER 25 813In Stock
16 000Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

High Side 1 Output 500 mA 1 A 400 mOhms 120 us 120 us 5 V to 34 V - 40 C + 150 C SMD/SMT SOT-223-4 NCV8452 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 40V 1.2A HIGH SIDE DVR 10 815In Stock
15 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

High Side 1 Output 300 mA 1.2 A 700 mOhms 140 us 170 us 5 V to 34 V - 40 C + 150 C SMD/SMT SOIC-8 NCV8461 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi FPF2195UCX-SN00331
onsemi Power Switch ICs - Power Distribution CURRENT LIMIT LOAD SWITCH 3 079In Stock
Min.: 1
Mult.: 1
: 3 000
FPF2195 Reel, Cut Tape
onsemi NCP45520IMNTWG-H
onsemi Power Switch ICs - Power Distribution NCP45520IMNTWG-H 5 269In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Load Switch 1 Output 10.5 A 22.5 mOhms 1.33 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT NCP45520 Reel, Cut Tape, MouseReel
onsemi NCP45520IMNTWG-L
onsemi Power Switch ICs - Power Distribution NCP45520IMNTWG-L 16 764In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 10.5 A 22.5 mOhms 1.33 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT NCP45520 Reel, Cut Tape, MouseReel
onsemi NCP45760IMN24RTWG
onsemi Power Switch ICs - Power Distribution 760 MCM 8 601In Stock
3 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 8 A 23 mOhms 2.5 ms 10 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT NCP45760 Reel, Cut Tape, MouseReel
onsemi NCP45770IMN24TWG
onsemi Power Switch ICs - Power Distribution 770 MCM 6 822In Stock
Min.: 1
Mult.: 1
Max.: 470
: 3 000

Load Switch 1 Output 20 A 4.2 mOhms 2.5 ms 10 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT NCP45770 Reel, Cut Tape, MouseReel
onsemi NCV330MUTBG
onsemi Power Switch ICs - Power Distribution LOAD SWITCH 3AMPS 13 791In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 3 A 50 mOhms 4 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT NCP330 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCV8412ASTT3G
onsemi Power Switch ICs - Power Distribution SELF-PROTECTED LS DRIVER 12 044In Stock
Min.: 1
Mult.: 1
: 4 000

Low Side 1 Output 5.9 A 5.9 A 460 mOhms 31 us 140 us 12 V - 40 C + 150 C SMD/SMT SOT-223-4 NCV8412 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution SSOT-6 LOAD SW 8V 427In Stock
45 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Load Switch 1 Output 2.5 A 105 mOhms 2.5 V to 8 V - 55 C + 150 C SMD/SMT Super SOT-6 FDC6329L Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution MLP6 INTELLIMAX ADVANCED LOAD 179In Stock
9 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 1.5 A 250 mOhms 10 us 50 us 1.2 V to 5.5 V - 40 C + 85 C SMD/SMT MicroFET-8 FPF1006 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 1.5A Ideal Diode load switch with Ultra-Low IQ and Small Package 2 622In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output 3 A 1.2 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-4 FPF1903 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution 3A LOAD SWITCH 1 545In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 3 A 50 mOhms 4 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-4 NCP340 Reel, Cut Tape, MouseReel