onsemi Power Switch ICs - Power Distribution

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 3 512In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 2.1 A 2 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution DUAL OVER CURRENT PROTECTION 29In Stock
2 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 1.5 A 1.5 A 140 mOhms 3 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 NCP382 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution 3A LOW RON LOAD SWITCH WI 343In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Load Switch 1 Output 3 A 35 mOhms 1.4 ps 750 mV to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 NCP451 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Controlled Load Switch 3A 4 915In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3 000

Load Switch 1 Output 3 A 35 mOhms 1.4 ps 750 mV to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 NCP451 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution NCP45524IMNTWG-L 318In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 6 A 25 mOhms 260 us 1.2 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 NCP45524 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution DUAL HSS WITH ADJUSTABLE 50In Stock
25 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

High Side 2 Output 250 mA 10 mA to 350 mA 25 us 4.4 V to 40 V - 40 C + 150 C SMD/SMT TSSOP-14 NCV47822 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution SELF-PROTECTED FET 429In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

High Side 1 Output 1 A 12 A 295 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 NCV84140 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 160MOHM SMARTFET 11In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 1 A 12 A 320 mOhms 10 us 10 us 4.5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 NCV84160 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 60MOHM HS SMARTFET 524In Stock
2 500Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 2 A 6 A 90 mOhms 55 us 85 us 6 V to 36 V - 40 C + 150 C SMD/SMT SOIC-8 NCV8445 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Advanced Load Management Switch 3 949In Stock
Min.: 1
Mult.: 1
Max.: 370
: 3 000

Load Switch 1 Output 200 mA 80 mOhms 180 us 37 us 1 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 FPF1504 Reel, Cut Tape, MouseReel
onsemi FPF2495CUCX
onsemi Power Switch ICs - Power Distribution 28V OVP/OCP LOAD SWITCH 461In Stock
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 260
: 3 000

Load Switch 1 Output 2 A 50 mA to 2 A 100 mOhms 1.36 ms 230 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT FPF2495C Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution AUTOMOTIVE DRIVER
17 993On Order
Min.: 1
Mult.: 1
: 3 000

High-side Driver 4 Output 1.2 A 1 Ohms 35 us 30 us - 40 C + 125 C SMD/SMT WQFN-20 NCV760040 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution EFUSE 4 CHANNEL 48V 2.5A
9 082On Order
Min.: 1
Mult.: 1
Max.: 440
: 5 000

4 Output 500 mA 92 mOhms - 40 C + 150 C SMD/SMT WQFN-16 NIS3071 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution HOT SWAP SMART FUSE WITH PMBUS
2 490Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

Smart Fuse 8 Output 50 A 80 A 1.3 mOhms 1.4 ms 2 us 5 V to 18 V - 40 C + 125 C SMD/SMT LQFN-32 NCP81428 Reel, Cut Tape, MouseReel
onsemi SNXH75M65L3F2STG
onsemi Power Switch ICs - Power Distribution PIM F2 HERIC-B 650V 75A 20Factory Stock Available
Min.: 20
Mult.: 20
SNXH75M65L3F2STG Tray
onsemi Power Switch ICs - Power Distribution 5.5V 10A 3.9 mOhm Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 10 A 6 mOhms 24 us 6 us 600 mV to 5.5 V - 40 C + 105 C SMD/SMT WDFN-10 NLPS22990 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Advanced Load Management Switch Non-Stocked Lead-Time 53 Weeks

Load Switch 1 Output 200 mA 80 mOhms 180 us 37 us 1 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 FPF1504 Reel