Power Switch ICs - Power Distribution

Results: 998
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution Quad Current-Limited A 595-TPS2044BDR A A 595-TPS2044BDR 29 307In Stock
Min.: 1
Mult.: 1

USB Switch 4 Output 500 mA 1 A 135 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-Narrow-16 TPS2044B Tube
Texas Instruments Power Switch ICs - Power Distribution 2.2A 2.7-5.5V Sngl H i-Side MOSFET A 595 A 595-TPS2024DR 12 397In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 2 A 3 A 36 mOhms 20 ms 40 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2024 Tube
Texas Instruments Power Switch ICs - Power Distribution Quad Crnt-Ltd Pwr- D ist Sw A 595-TPS205 A 595-TPS2054BDR 16 339In Stock
Min.: 1
Mult.: 1

USB Switch 4 Output 500 mA 1 A 135 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-Narrow-16 TPS2054B Tube
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 0.24-A 300-m o hm load switch wit 147 832In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 130 mA 240 mA 350 mOhms 820 us 15 us 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT SC70-6 TPS22948 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.7-V 4-A 16 -m Ω automotive 61 122In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-8 TPS22965 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution AC Dual 1A Crnt-Ltd Pwr-Dist Switches 11 398In Stock
Min.: 1
Mult.: 1
: 2 500

USB Switch 2 Output 1 A 1.5 A 135 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-PowerPad-8 TPS2066 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 5.5-V 6-A 13-mohm lo ad switch with adj 24 330In Stock
Min.: 1
Mult.: 1
: 2 500

Load Switch 1 Output 4 A 18 mOhms 646 us 5 us 600 mV to 5.5 V - 40 C + 105 C SMD/SMT VSSOP-8 TPS22958 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Auto Cat Pwr Distrib ution Sw 9 781In Stock
Min.: 1
Mult.: 1
: 2 500

USB Switch 1 Output 600 mA 900 mA 36 mOhms 20 ms 40 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2021 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Lo Inp Vltg Ultra-Lo RDS Load Switch 80 954In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 45 mOhms 188 us 807 us 900 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22922 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 3A Battery Disconnect Power Switch w/CL 14 782In Stock
Min.: 1
Mult.: 1
Max.: 14 782
: 3 000

High Side 1 Output 3 A 36 mOhms 1 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT LFCSP-6 ADP197 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Low Resistance Load Switch A 595-T A 595-TPS22965TDSGRQ1 37 088In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 125 C SMD/SMT WSON-8 TPS22965 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Programmable, 4A, USB, Current-Limited S 5 560In Stock
Min.: 1
Mult.: 1
Max.: 6 010
: 2 500

USB Switch 1 Output 45 mA 1 A to 4 A 50 mOhms 4 ms 3 ms 4 V to 5.5 V - 40 C + 85 C SMD/SMT TQFN-12 EP MAX1563 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 0.7A 2.7-5.5V Dual H i-Side MOSFET A 595 A 595-TPS2080DR 22 220In Stock
Min.: 1
Mult.: 1

Load Switch 2 Output 500 mA 1 A 100 mOhms 20 ms 40 ms 2.7 V to 5.5 V 0 C + 85 C SMD/SMT SOIC-8 TPS2080 Tube
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2111PWR 13 879In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2111 Tube
Texas Instruments Power Switch ICs - Power Distribution 0.66A 2.7-5.5V Sngl Hi-Side MOSFET A 595 A 595-TPS2021DR 21 167In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 600 mA 900 mA 36 mOhms 20 ms 40 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2021 Tube

Texas Instruments Power Switch ICs - Power Distribution 40-V 35-m? 1-ch au t omotive smart high- 16 458In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 5 A 2 A to 33 A 70 mOhms 235 us 235 us 6 V to 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS1HB35 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Current-Limited, High-Side P-Channel Swi 6 652In Stock
Min.: 1
Mult.: 1
Max.: 7 252
: 2 500

High Side 1 Output 125 mA 250 mA 420 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT UMAX-8 MAX892L Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Low Resistance SGL CH Load Switch A 595-TPS22967DSGR 21 128In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 4 A 33 mOhms 1.325 ms 10 us 800 mV to 5.7 V - 40 C + 85 C SMD/SMT WSON-8 TPS22967 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 50-mohm 2-ch au tomotive smart hig 24 349In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 2 Output 4.5 A 3.6 A to 18 A 75 mOhms 145 us 147 us 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS2HB50 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 250mA to 1.5A, Adjustable Current-Limit 3 563In Stock
Min.: 1
Mult.: 1
Max.: 3 563
: 2 500

USB Switch 1 Output 250 mA to 1.5 A 130 mOhms 1 ms 250 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT TDFN-8 MAX14523B Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Charging Port Cntrlr & Crnt Ltd Pwr Sw A A 595-TPS2511DGNR 32 088In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 2.2 A 2.3 A 120 mOhms 5 ms 3 ms 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-PowerPad-8 TPS2511 Tube

Texas Instruments Power Switch ICs - Power Distribution AC USB Dedicated Cha rging Port Cntlr A A 595-TPS2511QDGNRQ1 28 197In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 2.2 A 2.3 A 120 mOhms 5 ms 3 ms 4.5 V to 5.5 V - 40 C + 125 C SMD/SMT MSOP-PowerPad-8 TPS2511 AEC-Q100 Tube

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 50mA to 600mA Programmable Current-Limit 3 740In Stock
Min.: 1
Mult.: 1
Max.: 3 740
: 2 500

Current Limit 1 Output 50 mA to 600 mA 350 mOhms 120 us 120 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-6 MAX4995B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 1.2A, Current-Limited, High-Side P-Chann 5 599In Stock
Min.: 1
Mult.: 1
Max.: 5 599
: 2 500

High Side 1 Output 500 mA 1.2 A 150 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-Narrow-8 MAX890L Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.6A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2013AD 1 687In Stock
Min.: 1
Mult.: 1
: 2 500

Load Switch 1 Output 1.5 A 2.2 A 36 mOhms 20 ms 40 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2013A Reel, Cut Tape, MouseReel