Texas Instruments MouseReel Power Switch ICs - Power Distribution

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2113PW 2 672In Stock
Min.: 1
Mult.: 1
: 2 000

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2113 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2115ADRB A 595-TPS2115ADRBT 1 801In Stock
9 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3 000

Power MUX 1 Output 2 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2115A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.8-V to 22-V 62-m? 3-A power mux wit A A 595-TPS2120YFPT 3 793In Stock
Min.: 1
Mult.: 1
: 3 000

Power MUX 1 Output 3 A 3 A 75 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT DSBGA-20 TPS2120 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.7-V to 22-V 5 6-m? 4.5-A power A A 595-TPS2121RUXR 5 292In Stock
10 250Expected 13/10/2026
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 4.5 A 70 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT VQFN-12 TPS2121 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DBVT 48 435In Stock
126 000Expected 14/01/2027
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DBVR 17 796In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DRVT 13 432In Stock
39 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Load Switch 1 Output 3 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT WSON-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 37mOhm 4-DSB GA -40 to 85 A 595- A 595-TPS22914CYFPR 3 258In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 40 mOhms 1.3 ps 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22914 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 38mA Load Sw itch A 595-TPS22915 A 595-TPS22915BYFPT 9 836In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 40 mOhms 104 us 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22915 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916BYFPT 11 797In Stock
18 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CNYFPT 12 236In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CYFPT 15 633In Stock
30 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 1.5-A 90-moh m load switch with a A 595-TPS22919DCKR 10 655In Stock
14 500Expected 01/09/2026
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 1.5 A 3 A 125 mOhms 1.95 ps 6 us 1.6 V to 5.5 V - 40 C + 105 C SMD/SMT SC70-6 TPS22919 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.5V 1.5A 90 m? self-protected AE 20 507In Stock
33 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Load Switch 1 Output 1.5 A 3 A 125 mOhms 1.95 ps 6 us 1.6 V to 5.5 V - 40 C + 125 C SMD/SMT SC70-6 TPS22919 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Low rON 4A SGL CH Load Switch 23 591In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 4 A 8.8 mOhms 970 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-8 TPS22920 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6-V 3-A 9.2-mohm l oad switch with ou A 595-TPS22925BNYPHT 37 881In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 3 A 13 mOhms 110 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.7-V 5-A 14-mohm lo ad switch with adj 3 558In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 5 A 20 mOhms 1.265 ms 6 us 700 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-10 TPS22953 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.7-V 5-A 14-mohm lo ad switch with adj 33 425In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 5 A 20 mOhms 1.265 ms 6 us 700 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-10 TPS22953 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 5.5-V 6-A 13-mohm lo ad switch with adj 3 859In Stock
Min.: 1
Mult.: 1
: 2 500

Load Switch 1 Output 6 A 18 mOhms 646 us 5 us 600 mV to 5.5 V - 40 C + 105 C SMD/SMT MSOP-PowerPad-8 TPS22958 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 15A 4.4mA Loa d Switch A 595-TPS229 A 595-TPS22959DNYR 3 652In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 15 A 5 mOhms 2.397 ps 4 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WSON-8 TPS22959 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 10A 4.4mA Loa d Switch A 595-TPS229 A 595-TPS22962DNYT 3 061In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 10 A 5 mOhms 2.397 ps 4 us 800 mV to 5.5 V - 40 C + 105 C SMD/SMT WSON-8 TPS22962 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.7-V 4-A 16 -m Ω automotive A 595-TPS22965QWDSGRQ1 2 773In Stock
2 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 125 C SMD/SMT WSON-8 TPS22965 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive Catalog A 595-TPS22965TDSGTQ1 A 595-TPS22965TDSGTQ1 3 411In Stock
6 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 125 C SMD/SMT WSON-8 TPS22965 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual Ch Ultra-Low Re sistnce Load Swtch A 595-TPS22966TDPUTQ1 5 966In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 2 Output 4 A 19 mOhms 1.31 ms 6 us 800 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-14 TPS22966 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Low Resistance SGL CH Load Switch A 595-TPS22967DSGT 5 793In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 4 A 33 mOhms 1.325 ms 10 us 800 mV to 5.7 V - 40 C + 85 C SMD/SMT WSON-8 TPS22967 Reel, Cut Tape, MouseReel