Texas Instruments Power Switch ICs - Power Distribution

Results: 841
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

Texas Instruments Power Switch ICs - Power Distribution 40-V 50-mohm 1-ch au tomotive smart hig
2 991Expected 25/03/2027
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 4 A 2 A to 26 A 70 mOhms 235 us 235 us 6 V to 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS1HB50 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Automotive 9.7mohm 1 0A single-channel
2 985Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

High Side Switch 1 Output 11 mOhms 90 us 130 us 3 V to 28 V - 40 C + 125 C SMD/SMT VQFN-HR-11 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Current-Limited ALT 595-TPS2052BDGNR ALT ALT 595-TPS2052BDGNR
2 318Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 500

USB Switch 2 Output 500 mA 1 A 135 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-PowerPad-8 TPS2052B Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1A loading 4.5-5.5V 96mohm USB power s A A 595-TPS2065DDBVT
9 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 1 A 1.55 A 135 mOhms 3 ms 10 ms 4.5 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-5 TPS2065D Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Dual 1A Current-Limi ted ALT 595-TPS2066 ALT 595-TPS2066DGNR
2 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

USB Switch 2 Output 1 A 1.5 A 135 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-PowerPad-8 TPS2066 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 52-mohm lo ad switch with adj A 595-TPS22918DBVT
34 377On Order
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 59 mOhms 1.95 ms 2 us 1 V to 5.5 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22918 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 52-mohm lo ad switch with adj A 595-TPS22918DBVR
6 245Expected 15/10/2026
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 59 mOhms 1.95 ms 2 us 1 V to 5.5 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22918 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.5-V 2-A 52 -m Ω automotive A 595-TPS22918TDBVTQ1
14 989Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 59 mOhms 1.95 ms 2 us 1 V to 5.5 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22918 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 1.5-A 90-moh m load switch with a A 595-TPS22919DCKT
100 624Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 1.5 A 3 A 125 mOhms 1.95 ps 6 us 1.6 V to 5.5 V - 40 C + 105 C SMD/SMT SC70-6 TPS22919 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Low rON 4A SGL CH Load Switch A 59 A 595-TPS22920LYZPT
3 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 4 A 4 A 5.3 mOhms 663 us 2 us 3.6 V - 40 C + 85 C SMD/SMT DSBGA-8 TPS22920 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6V 3A 9mA A 595-TP S22925CYPHR A 595-T A 595-TPS22925CYPHR
4 155On Order
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 13 mOhms 900 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Input VTG Dual L oad Switch A 595-TP A 595-TPS22960RSET
10 325Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 2 Output 500 mA 400 mOhms 635 us 4.5 us 1.62 V to 5.5 V - 40 C + 85 C SMD/SMT UQFN-8 TPS22960 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 3-A 14-mohm lo ad switch with out
6 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 6 000

1 Output 3 A 60 mOhms 928 us 2.5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22964C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.7-V 4-A 16 -m Ω automotive A 595-TPS22965NWDSGTQ1
5 950Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-8 TPS22965 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6V 3A 6.7mI Load S witch A 595-TPS2297 A 595-TPS22971YZPT
12 260On Order
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 3 A 18 mOhms 1.52 ps 3.5 us 650 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-8 TPS22971 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.7-V 6-A 16-mohm lo ad switch with adj A 595-TPS22975DSGT
60 166On Order
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 6 A 16 mOhms 1.45 ps 2 us 600 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-8 TPS22975 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.7-V 6-A 16-mohm lo ad switch with adj A 595-TPS22975DSGR
3 424On Order
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 6 A 16 mOhms 1.45 ps 2 us 600 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-8 TPS22975 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2-ch 5.7-V 6-A 14 -m ohm load switch w A A 595-TPS22976DPUT
8 997Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 2 Output 6 A 18 mOhms 2.39 ms 3 us 600 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-14 TPS22976 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Di st Sw A 595-TPS2552 A 595-TPS2552DBVT
14 623Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 1.5 A 75 mA to 1.7 A 85 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT SOT-23-6 TPS2552 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Di st Sw A 595-TPS2553 A 595-TPS2553DBVT
23 381Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 1.5 A 75 mA to 1.7 A 95 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT SOT-23-6 TPS2553 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Di st Sw A 595-TPS2553 A 595-TPS2553DRVT
29 572On Order
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 1.5 A 75 mA to 1.7 A 115 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT WSON-6 TPS2553 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Prec Adj Current-Ltd Pwr-Dist Sw A 595-T A 595-TPS2556DRBT
10 924On Order
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 5 A 500 mA to 5 A 25 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2556 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 1.2-4.7A adjustable ILIMIT 2 A 595-TPS2559QWDRCTQ1
2 898Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 5.5 A 1.2 A to 4.7 A 16 mOhms 15 ms 8 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT VSON-10 TPS2559 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 16-mohm 2-ch au tomotive smart hig
6 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

High Side 2 Output 7 A 10.3 A to 48.5 A 40 mOhms 145 us 147 us 6 V to 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS2HB16 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 35-mohm 2-ch au tomotive smart hig
5 977Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

High Side 2 Output 5 A 5.6 A to 25 A 75 mOhms 145 us 147 us 6 V to 18 V - 40 C + 125 C SMD/SMT TPS2HB35 Reel, Cut Tape, MouseReel