onsemi Power Switch ICs - Power Distribution

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
onsemi Power Switch ICs - Power Distribution SSOT-6 LOAD SW 20V 16 046In Stock
Min.: 1
Mult.: 1
Max.: 600
: 3 000

Load Switch 1 Output 1.8 A 125 mOhms 3 V to 20 V - 55 C + 150 C SMD/SMT SuperSOT-6 FDC6326L Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 28V/5A capable OCP/ OVP/TRCB PowerSwitch 2 982In Stock
Min.: 1
Mult.: 1
: 3 000

Over-Voltage Protection 1 Output 1 A 500 mA to 5 A 39 mOhms 2 ms 210 us 4 V to 22 V - 40 C + 85 C SMD/SMT WLCSP-24 FPF2895 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SINGLE OCP 26 369In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 2.1 A 500 mA to 2.1 A 110 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-6 NCP380 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 5V ELECTRONIC FUSE 5In Stock
3 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3 000

Electronic eFuse 1 Output 1.2 A 20 mOhms 5 V - 40 C + 125 C SMD/SMT WDFNW-10 NIS6150 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCV459MNWTBG
onsemi Power Switch ICs - Power Distribution 4A SINGLE LOAD SWIT CH 9 428In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 2 Output 4 A 80 mOhms 60 us 75 us 750 mV to 5.5 V - 40 C + 105 C SMD/SMT NCV459 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi NCP45540IMNTWG-L
onsemi Power Switch ICs - Power Distribution NCP45540IMNTWG-L 5 657In Stock
Min.: 1
Mult.: 1
: 3 000

High Side NCP45540IMNTWG-L Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Advanced Load Management Switch 4 855In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 200 mA 80 mOhms 210 us 16 us 1 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 FPF1504L Reel, Cut Tape, MouseReel
onsemi NCP45780IMN24RTWG
onsemi Power Switch ICs - Power Distribution 780 MCM 9 056In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 7 A 16 mOhms 700 us 83 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45780 Reel, Cut Tape
onsemi FPF2260ATMX
onsemi Power Switch ICs - Power Distribution POWER SWITCH 5 883In Stock
Min.: 1
Mult.: 1
: 5 000

Over-Voltage Protection 3 Output 2 ms 100 ns 2.8 V to 23 V - 40 C + 85 C SMD/SMT FPF2260ATMX Reel, Cut Tape, MouseReel
onsemi NCV451AMNWTBG
onsemi Power Switch ICs - Power Distribution 3A ULTRA-SMALLLOADSWITCH 4 034In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 3 A 50 mOhms 1.4 ms 750 mV to 5.5 V - 40 C + 105 C SMD/SMT NCV451 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi FPF3381UCX
onsemi Power Switch ICs - Power Distribution 28V OVP WITH LOW ON-RESISTANCE INTEGRATED NMOSFET METAL SPIN FROM FPF3381UCX 17 456In Stock
Min.: 1
Mult.: 1
: 4 000

OVP 1 Output 5 A 25 mOhms 2 ms 40 ns 2.8 V to 25 V - 40 C + 85 C SMD/SMT WLCSP-12 FPF3381 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Low On-Res SlewRate Cntrlld Load Switch 2 386In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 3.5 A 100 mOhms 4.4 ms 32 ms 1.2 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1038 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 42V CLAMPED SELF PROTECTED LOW SIDE FET WITH THERMAL SHUTDOWN AND CURRENT LIMIT 3 795In Stock
Min.: 1
Mult.: 1
Max.: 380
: 2 500

Low Side 1 Output 10.5 A 210 mOhms - 40 C + 150 C SMD/SMT DPAK-4 NCV8405B Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution EFUSE 4 CHANNEL 48V 2.5A WETTABLE FLANK 3 500In Stock
Min.: 1
Mult.: 1
Max.: 350
: 5 000

4 Output 500 mA 92 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT WQFNW-16 NIV3071 Reel, Cut Tape
onsemi NCV8412ASTT1G
onsemi Power Switch ICs - Power Distribution SELF-PROTECTED LS DRIVER 1 699In Stock
Min.: 1
Mult.: 1
: 1 000

Low Side 1 Output 5.9 A 5.9 A 460 mOhms 31 us 140 us 12 V - 40 C + 150 C SMD/SMT SOT-223-4 NCV8412 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution EFUSE 4 CHANNEL 48V 2.5A WETTABLE FLANK 4 927In Stock
Min.: 1
Mult.: 1
Max.: 493
: 5 000

4 Output 2.5 A 92 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT WQFN-16 NIV3071 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution 28V/5A LOAD SWITCH WITH FAST POWER SWAP FUNCTION 4 977In Stock
Min.: 1
Mult.: 1
Max.: 498
: 5 000

Protection Switch 1 Output 5.5 A 35 mOhms 8 ms - 40 C + 85 C SMD/SMT DFN-12 FPF2890 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution 28V/5A LOAD SWITCH WITH SCP LATCHED ON BCDE PROCESS 5 000In Stock
Min.: 1
Mult.: 1
Max.: 500
: 5 000

Protection Switch 1 Output 5.5 A 35 mOhms 8 ms - 40 C + 85 C SMD/SMT DFN-12 FPF2890 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution NON-PMBUS SLAVE SMART FUSE 2 500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

Smart In-Line Fuse 8 Output 80 A 13 mA 1.3 mOhms 5 V to 18 V - 40 C + 125 C SMD/SMT LQFN-32 NCP81418 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution EFUSE 4 CHANNEL 48V 2.5A 9 102In Stock
Min.: 1
Mult.: 1
Max.: 40
: 5 000

4 Output 500 mA 92 mOhms - 40 C + 150 C SMD/SMT WQFN-16 NIS3071 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution EFUSE 4 CHANNEL 48V 2.5A WETTABLE FLANK 5 430In Stock
Min.: 1
Mult.: 1
Max.: 140
: 5 000

4 Output 500 mA 92 mOhms - 40 C + 150 C SMD/SMT WQFNW-16 NIV3071 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution EFUSE 4 CHANNEL 48V 2.5A WETTABLE FLANK 11 173In Stock
Min.: 1
Mult.: 1
Max.: 120
: 5 000

4 Output 2.5 A 500 mA 92 mOhms - 40 C + 150 C SMD/SMT WQFNW-16 NIV3071 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 24V/5A PROTECTION SWITCH WITH OVP/OTP/OCP FUNCTION 2 012In Stock
Min.: 1
Mult.: 1
Max.: 198
: 3 000

5 Output 2 A 20 mOhms 3.6 V to 24 V - 40 C + 85 C SMD/SMT WLCSP-16 FPF2266 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution 3A LOW RON LOAD SWITCH WITH AUTO DISCHARGE PATH 2 640In Stock
Min.: 1
Mult.: 1
Max.: 264
: 3 000

2 Output 3 A 35 mOhms 1.4 ms - 40 C + 85 C SMD/SMT WLCSP-6 Reel, Cut Tape

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 148 318In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

High Side 1 Output 2.1 A 500 mA to 2.1 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel